Weidműller 8615690000 Serial Interface Converter RS232 TTY Input

MPN
8615690000
Brand
Weidmuller
Order Code
15-2093
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £154.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 28 in stock

Weidmüllers 8615690000 serial interface converter facilitates communication between RS232 and TTY interfaces, allowing seamless data transmission. This device is ideal for integrating older TTY equipment with modern RS232 systems, enhancing compatibility across industrial settings. Engineers frequently use it in manufacturing and automation environments to ensure reliable data exchange.
Addressing DIP switch
Approvals CE, cULus, EN
Assignment DTE/DCE switchable with
Available until 2023-12-30T00:00:00+01:00
Bit delay = 3 µs
Bit distortion <1.5%
Certificate no. (cULus) E141197
Clamping range, max. 2.5mm²
Clamping range, min. 0.5mm²
Clamping range, rated connection 2.5mm²
Configuration DIP switch
Connection Type SUB-D9 (male plug)
Delivery status Discontinued
Depth 92mm
Depth (inches) 3.622 inch
ECLASS 14 27-06-03-20
ECLASS 15.0 27-06-03-20
EMC standards EN 55011, EN 61000-6-2,
ETIM 10 EC000310
ETIM 8.0 EC000310
ETIM 9.0 EC000310
Galvanic isolation 3-way isolator
GTIN (EAN) 4032248277681
Height 112.4mm
Height (inches) 4.4252 inch
Impulse withstand voltage 4 kV
Insulation Voltage 2 kV DC / 1 min.
Length 92.4mm
Load = 500 O
Maximum Operating Temperature 55°C
Minimum Operating Temperature 0°C
Mount DIN Rail
Mounting rail TS 35
MTTF 419 a
Net weight 149g
Nominal power consumption 0.5 VA
Number inputs 1
Operating Supply Voltage 24V
Operating Temperature 0 °C...55°C
Pollution severity 2
Power Consumption 800mW
Protection degree IP20
Protocol Serial data transfer
Rated voltage between adjacent electric
REACH SVHC Lead 7439-92-1, 6,6-di-tert-butyl-2,2-methylenedi-p-cresol 119-47-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP c6099607-b1cd-4fc8-8f5b-8c2defa73093
Series WAVESERIES
Shield connection KLBÜ 4-6/Z1
SIL in compliance with IEC 61508 None
Status indicator LED green: supply voltage,
Storage temperature -20 °C...85°C
Stripping length, rated connection 7mm
Supply Voltage 24 V DC ± 20 %
Surge voltage category III
Tightening torque, max. 0.5 Nm
Tightening torque, min. 0.4 Nm
Transmission channels Full-duplex
Transmission distance Max. 1000 m twisted pair
Transmission rate 19.2 kBit/s
Type Interface
Type of connection Screw connection
UL File Number Search UL Website
Version Interface converter, RS232, TTY
Voltage Rating 150V
Width 22.5
Width (inches) 0.8858 inch

Reviews

Be the first to submit a review

Trustpilot