Weidműller 8000046902 Connector Male Shrouded 10A 500V 4Pole 5.08mm Pitch

MPN
8000046902
Brand
Weidmuller
Order Code
13-9324
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £48.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 2 in stock

Weidmüllers 8000046902 is a male shrouded connector, designed with a 5.08 mm pitch for a current rating of 10A and a voltage rating of 500V, accommodating 4 poles. Its robust design is suitable for industrial and electrical engineering applications where secure and reliable connections are essential. Often used in power distribution systems, it ensures efficient energy transfer and is compatible with various high-performance electronic assemblies.
Pitch 5.08mm
No. of Ways 4
Wire Gauge (AWG) 26 to 12AWG

Reviews

Be the first to submit a review

Trustpilot