Weidműller 8000044520 FP PRO Terminal Block 48V 10A 2-Metre

MPN
8000044520
Brand
Weidmuller
Order Code
14-7986
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £429.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 10 in stock

Weidmüllers 8000044520 FP PRO terminal block is a robust component designed for electrical connectivity, rated for 48V and 10A with a 2-metre length. It provides reliable performance for distribution and connection of electrical currents in various industrial applications. Engineers typically use it in automation systems and control panels for effective energy distribution.
AC input voltage range 85…277 V AC
Adjacent No
Depth 220mm
Depth (inches) 8.6614 inch
DIN Rail compatibility No
GTIN (EAN) 4050118715286
Height 196mm
Height (inches) 7.7165 inch
Humidity 35…85%, non condensing
Input fuse (internal) Yes
Inrush current max. 5 A
Installation advice Lid screws included
Net weight 4735g
Nominal output current for Unom 10 A @ 60°C
Operating Temperature -25 °C...45°C
Operating Temperature Range -25...50 ?
Output Current 10A
Output Voltage 48 V
Output voltage type DC
Output voltage, note (adjustable via
Protection degree IP65, in closed state, in
Rated output voltage 48 V DC ± 1 %
REACH SVHC Lead 7439-92-1, Potassium perfluorobutane sulfonate 29420-49-3
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety extra-low voltage SELV according to EN
SCIP 7645f3b1-6db9-495d-9e21-ab1d894aff05
Start-up = -40°C
Storage temperature -40 °C...85°C
Surge protection Varistor
Version FieldPower® power supply unit, IP65, in closed
Width 196mm
Width (inches) 7.7165 inch

Reviews

Be the first to submit a review

Trustpilot