Weidműller 8000018008 Terminal Block 8Pole 26-10AWG Screw Clamp

MPN
8000018008
Brand
Weidmuller
Order Code
13-9764
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
62+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 62
Despatched within 5 working days - 100 in stock

Weidmüller manufactures the 8000018008 terminal block featuring an 8-pole, 26-10 AWG screw clamp design, offering secure and reliable wire connections. This terminal block is ideal for electrical installations and control panel assemblies, suited for industrial environments. It ensures efficient organisation and routing of conducting paths within electrical systems.
Current Rating 10A
Wire Gauge (AWG) 26 to 10 AWG

Reviews

Be the first to submit a review

Trustpilot