Weidműller 8000005298 Power Line Connector Male Shrouded 48A 1000V

MPN
8000005298
Brand
Weidmuller
Order Code
14-7971
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £208.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 05/10/2026

Weidmuller designs the 8000005298 power line connector with a shrouded male construction, rated for 48A and 1000V. This connector is engineered for high-voltage applications, providing secure and reliable electrical connections. It is typically used in industrial settings where robust power distribution is essential.
Colour outer sheath Grey
Connection 1 Other
Connection 2 Other
Degree of protection (IP) IP54
GTIN (EAN) 4032248997640
Length 7.5
Material outer sheath Polyvinyl chloride (PVC)
Net weight 1849.76g
Nominal cross section conductor 2.5
Nominal Current 40
Nominal Voltage 600 - 600
Number of Cores 4
Qty. 1 items
REACH SVHC Lead 7439-92-1, Potassium perfluorobutane sulfonate 29420-49-3
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 1aeccc23-6820-414b-bb61-68f12b86e9f3
Spiralized cable false
Storage temperature Operating temperature
Type FPL 4G2.5/PD/Q4MG/2+7.5
Version FieldPower®, Cable, Metal housing, Number of
With cord switch false

Reviews

Be the first to submit a review

Trustpilot