Weidmüller 7940006079 CB 500/12.5 Cable Ties 500x12.5mm Black 50 pieces

MPN
7940006079
Brand
Weidmuller
EAN-13
4032248520282
Order Code
13-5049
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £26.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Weidmüller's 7940006079 CB 500/12.5 Cable Tie measures 500 mm in length and 12.5 mm in width, and is black in colour. The package contains 50 cable ties designed for effective cable bundling and management. These industrial goods are ideal for securing large volumes of cables in various settings.
Length 500mm
Width 12.5mm
Colour Black
Material PA66
Type Cable Ties
Band Width 12.5
Basic material Polyamide 66
Body Material Polyamide 6/6
Bundle diameter 143 - 30
Bundle diameter, max. 143mm
Bundle diameter, min. 30mm
Cable diameter, max. 143mm
Certificate No. (UR) E317499
Color Black
Depth 1.95mm
Depth (inches) 0.0768 inch
Dimensions (W x H) 12.5 mm x 500 mm
Fluorescent false
For re-opening No
Gearing Inside
GTIN (EAN) 4032248520282
Halogen No
Halogen free true
Height 500mm
Height (inches) 19.685 inch
Inflammability class of insulation material according to UL94 V2
Length belt/tape/tie 500
Material quality Polyamide (PA)
Max. bundle diameter 143mm
Max. sheet thickness 1.95mm
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 1080N
Mounting temperature 10 - 60
Net weight 13.9g
Operating Temperature -40 - 85
Operating Temperature Range -40...85°C
Operating temperature range, max. 85°C
Operating temperature range, min. -40°C
Product Length (mm) 500
Qty. 50 items
REACH SVHC No SVHC above 0.1 wt%
Releasable closure false
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface protection Plastic-coated
Tensile strength 1080 N
Tensile strength (Pound-force) 243 lbf
Text strip None
Tie thickness 1.95
Transparent false
Type of fastening Other
UL 94 flammability rating V-2
UL File Number Search UL Website
UV-resistant No
UV-stable according to ASTM D6779 false
Version Cable ties, 12.5 x 500 mm, Polyamide 66, 1080 N
Width (inches) 0.4921 inch

Reviews

Be the first to submit a review

Trustpilot