The Weidmüller 7940006078 cable ties are designed for efficient cable management, measuring 500 mm in length and 12.5 mm in width. Constructed for durability, they come in a natural ecru colour, making them suitable for bundling cables in various environments. Ideal for organising wires, these cable ties are a practical choice for both residential and commercial settings.
| Length |
500mm |
| Width |
12.5mm |
| Colour |
Ecru |
| Material |
PA66 |
| Type |
Cable Ties |
| Band Width |
12.5 |
| Basic material |
Polyamide 66 |
| Body Material |
Polyamide 6/6 |
| Bundle diameter |
143 - 30 |
| Bundle diameter, max. |
143mm |
| Bundle diameter, min. |
30mm |
| Cable diameter, max. |
143mm |
| Certificate No. (UR) |
E317499 |
| Color |
Natural |
| Depth |
1.95mm |
| Depth (inches) |
0.0768 inch |
| Dimensions |
(W x H) 12.5 mm x 500 mm |
| Fluorescent |
false |
| For re-opening |
No |
| GTIN (EAN) |
4032248520299 |
| Halogen |
No |
| Halogen free |
true |
| Height |
500mm |
| Height (inches) |
19.685 inch |
| Inflammability class of insulation material according to UL94 |
V2 |
| Length belt/tape/tie |
500 |
| Material quality |
Polyamide (PA) |
| Max. bundle diameter |
143mm |
| Max. sheet thickness |
1.95mm |
| Maximum Operating Temperature |
85°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum holding force |
1080N |
| Minimum Operating Temperature |
-40°C |
| Mounting temperature |
-10 - 60 |
| Net weight |
14.2g |
| Operating Temperature |
-40 - 85 |
| Operating Temperature Range |
-40...85°C |
| Operating temperature range, max. |
85°C |
| Operating temperature range, min. |
-40°C |
| Product information |
Number of bags in box (pieces): 10 |
| Product Length (mm) |
500 |
| Qty. |
500 items |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Releasable closure |
false |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Surface protection |
Plastic-coated |
| Tensile strength |
1080 N |
| Tensile strength (Pound-force) |
243 lbf |
| Text strip |
None |
| Tie thickness |
1.95 |
| Transparent |
false |
| Type of fastening |
Other |
| UL 94 flammability rating |
V-2 |
| UL File Number Search |
UL Website |
| UV-resistant |
No |
| UV-stable according to ASTM D6779 |
false |
| Version |
Cable ties, 12.5 x 500 mm, Polyamide 66, 1080 N |
| Width (inches) |
0.4921 inch |