Weidmüller's 7940006075 cable ties are black and measure 780 mm by 9 mm, ideal for effective cable bundling. With a pack of 100 pieces, they provide durable support for cable management tasks. These ties are typically used in electrical installations and maintenance projects.
| Length |
780mm |
| Width |
9mm |
| Colour |
Black |
| Material |
PA66 |
| Type |
Cable Ties |
| Band Width |
9 |
| Basic material |
Polyamide 66 |
| Body Material |
Polyamide 6/6 |
| Bundle diameter |
233 - 34 |
| Bundle diameter, max. |
233mm |
| Bundle diameter, min. |
34mm |
| Cable diameter, max. |
233mm |
| Certificate No. (UR) |
E317499 |
| Color |
Black |
| Depth |
1.95mm |
| Depth (inches) |
0.0768 inch |
| Dimensions |
(W x H) 9 mm x 780 mm |
| Fluorescent |
false |
| For re-opening |
No |
| GTIN (EAN) |
4032248520329 |
| Halogen |
No |
| Halogen free |
true |
| Height |
780mm |
| Height (inches) |
30.7086 inch |
| Inflammability class of insulation material according to UL94 |
V2 |
| Length belt/tape/tie |
780 |
| Material quality |
Polyamide (PA) |
| Max. bundle diameter |
233mm |
| Max. sheet thickness |
1.95mm |
| Maximum Operating Temperature |
85°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum holding force |
700N |
| Mounting temperature |
10 - 60 |
| Net weight |
12g |
| Operating Temperature |
-40 - 85 |
| Operating Temperature Range |
-40...85°C |
| Operating temperature range, max. |
85°C |
| Operating temperature range, min. |
-40°C |
| Product Length (mm) |
780 |
| Qty. |
100 items |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Releasable closure |
false |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Surface protection |
Plastic-coated |
| Tensile strength |
700 N |
| Tensile strength (Pound-force) |
157 lbf |
| Text strip |
None |
| Tie thickness |
1.95 |
| Transparent |
false |
| Type of fastening |
Other |
| UL 94 flammability rating |
V-2 |
| UL File Number Search |
UL Website |
| UV-resistant |
No |
| UV-stable according to ASTM D6779 |
false |
| Version |
Cable ties, 9 x 780 mm, Polyamide 66, 700 N |
| Width (inches) |
0.3543 inch |