Weidműller 7789035015 Cable Analogue Signals Reliable Data Transmission

MPN
7789035015
Brand
Weidmuller
Order Code
14-8000
Country of Origin
Estonia
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £285.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 71 in stock

Weidmüller PAC-CTLX-SD25-V0-1M5 is a PLC-wire, Analogue signals, 25-pole, Cable LiYCY, 1.5 m, 0.25 mm². Assembled cable for electrical connection and information transmission between the PLC and a PLC interface.
Colour Grey
Length 1.5m
Type Pre-assembled cable
Basic material PVC
Cable Cable LiYCY
Cable Length 1.5 m
Capacity wire / shield 300 pF/m
Capacity wire / wires 300 pF/m
Connector PLC side ROCKWELL CONTROL
GTIN (EAN) 4032248113576
High Level Output Current 24mA
High voltage test 1 KV/1s
Interface connector SUB-D FEMALE 25P
Logic function Transceiver, Inverting
Low Level Output Current 24mA
Material PVC
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Net weight 450g
Number of Bits per Element 8
Number of Elements 2
Number of poles, min. 25-pole
Operating Temperature -10...50
Outer diameter 10.15 ± 1mm
Package Quantity 1
Package/Case TFSOP
Packaging Cut Tape
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage = 60 Vdc = 25 Vac
REACH SVHC Lead 7439-92-1
Resistance 80mR
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 4bbf2c0d-0764-4fc8-bb24-9351c28c190d
Series 74FCT
Storage temperature -10...60°C
Suitable For Analogue signals
Total current, max. 3 A
Version Pre-assembled cable, PAC, Cable LiYCY, 0.25mm²
Wire cross-section 0.25mm²

Reviews

Be the first to submit a review

Trustpilot