Weidmüller 687900000-40 Mounting base steel blank 40pcs

MPN
687900000-40
Brand
Weidmuller
EAN-13
4008190086459
Order Code
08-2646
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £44.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Weidmüller 687900000-40 Mount is a high-quality industrial goods component used for securing serial and switchboard terminals. It features robust construction for ensuring continuity and reliable performance in electrical applications. Typically used in switchboards, this product comes in a packaging unit of 40 pieces, making it ideal for large-scale installations.
Accessory Type Mount
Dim (L x W x H) 50.2 x 14 x 7 mm
Height 7mm
Industrial packaging Yes
Length 50.2mm
Misc Attribute 1 FM 4/TS35
Misc Attribute 2 FM4/TS 35
Weight 4.641g
Width 14mm

Reviews

Be the first to submit a review

Trustpilot