Weidműller 6720001396 Connector Female Unshrouded PCB Screw Clamp 12 Poles

MPN
6720001396
Brand
Weidmuller
Order Code
13-9619
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £463.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 2 in stock

Weidmüllers 6720001396 connector features a female unshrouded PCB screw clamp with 12 poles. It is ideal for connecting wires in various electrical and electronic applications where secure and reliable connections are needed. The connector is commonly used in industrial equipment and control systems.
Used With Any
Delivery status Discontinued
Depth 144mm
Depth (inches) 5.6693 inch
GTIN (EAN) 4050118765205
Height 254mm
Height (inches) 10 inch
Net weight 260g
Operating Temperature 0...50°C
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant
Storage temperature 0...50°C
Type SP-RS PLC5 1771-G/H OBSOLETE USE 794#S
Width 30mm
Width (inches) 1.1811 inch

Reviews

Be the first to submit a review

Trustpilot