Weidműller 642460000 PCB Terminal 7.62mm Female Unshrouded

MPN
0642460000
Brand
Weidmuller
Order Code
13-8717
Country of Origin
Slovak Republic
View Full Product Range (23)
Qty Unit Price (Ex VAT)
40+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 80 in stock

Weidmüller manufactures the 642460000 PCB terminal, featuring a 7.62mm pin pitch and female unshrouded design. This terminal is notable for its robust connectivity and easy integration onto printed circuit boards. Typical applications include industrial automation systems and power distribution networks.
Pitch 7.62mm
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Screwless
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Approvals CSA
Available until 2023-03-31T00:00:00+02:00
Certificate No. (CSA) 154685-1501716
Clampable conductor Cross-section for conductor connection
Clamping range, max. 2.5mm²
Clamping range, min. 0.13mm²
Clamping screw M 2.5
class/ pollution degree II/2 class/ pollution degree III/2
Colour Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 600
Conductor outlet direction 90°
Contact Material CuZn
Contact surface tinned
Cross-section for conductor connection Type
Current Rating 10A
Delivery status Discontinued
Depth 19.5
Depth (inches) 0.7677 inch
Fitted by customer No
Flammability Rating UL94 V-2
Flexible, max. H05(07) V-K 2.5mm²
Flexible, min. H05(07) V-K 0.5mm²
GTIN (EAN) 4008190134242
Height 22mm
Height (inches) 0.8661 inch
Height of lowest version 18.5mm
Housing colour Orange
Institute (CSA) CSA
Insulating material PA
Insulating material group I
Insulation Material Nylon
Insulation Resistance = 108 O
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 2.100 "
L1 in mm 53.34mm
Layer structure of solder connection 1.5...3 µm Ni / 4...6 µm Sn
Maximum Operating Temperature 100
Minimum Operating Temperature -50°C
Moisture Level (MSL) UL 94 flammability rating
Mount Through Hole
Mounting onto the PCB THT solder connection
Net weight 32.5g
Notes •Additional variants on request
Number of Circuits 8
Number of Contacts 8
Number of Poles 8
Number of Rows 1
Number of solder pins per pole 2
Order No. 1539860000
Orientation Right Angle
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.300 "
Pitch in mm (P) 7.62mm
Plug gauge in accordance with EN 2.4 mm x 1.5 mm
pollution degree III/2 pollution degree III/3
Product data IEC: 1000 V / 24 A / 0.5 - 2.5mm²
Product family OMNIMATE Signal - series
Protection degree IP20
Radiation Hardening No
Rated current (Use group B / CSA) 10 A
Rated current (Use group B / UL 1059) 10 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text Length of ferrules is to be chosen depending on the product and the rated voltage., The outside
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264
Solder eyelet hole diameter (D) 1.3mm
Solder pin dimensions 0.8 x 1.0 mm
Solder pin length (l) 3.5mm
Solid, max. H05(07) V-U 2.5mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Solder
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque, max. 0.5 Nm
Tightening torque, min. 0.4 Nm
Type PCB terminal
Version Printed circuit board terminals, 7.62 mm, Num-
Voltage Rating 300V
Volume resistance 1.20 mO
VPE height 55.00mm
VPE length 161.00mm
VPE width 108.00mm
Width 62.76mm
Width (inches) 2.4709 inch
Wire connection method TOP connection
Wire cross-section, AWG, max. AWG 14
Wire cross-section, AWG, min. AWG 26
wire end ferrule Stripping length

Reviews

Be the first to submit a review

Trustpilot