Weidműller 444400000 Cross-Connector Male Unshrouded Screw-In

MPN
0444400000
Brand
Weidmuller
Order Code
14-7898
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
60+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 75 in stock

Weidmüller manufactures the 444400000 cross-connector, a male unshrouded screw-in component. It is designed for efficient electrical connections within modular terminal blocks and control systems. This part is typically used in industrial automation and electrical panel installations.
Accessory Type Connector
Used With Any
Ambient temperature -5 °C…40°C
Available until 2024-08-15T00:00:00+02:00
Basic material CuSn
Colour grey
Delivery status Discontinued
Depth 6mm
Depth (inches) 0.2362 inch
Explosion-tested version No
GTIN (EAN) 4008190159252
Height 13mm
Height (inches) 0.5118 inch
Installation advice Direct mounting
Net weight 158.58g
Nominal Current 309 A
Number of Poles 3
Pitch in mm (P) 46.00mm
Qty. 5 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 86596b21-b817-43a9-8e4c-ac00e41b9a24
Storage temperature -25 °C...55°C
Type QL 3 SAKG46
Type of fixing when screwed in
Type of mounting when screwed in
Width 124mm
Width (inches) 4.8819 inch

Reviews

Be the first to submit a review

Trustpilot