Weidmüller 4000003733 is designed as a cutting-edge fuse solution suitable for a broad range of electrical applications. The Fuse WSFL 22X58, rated at 50 amps and capable of withstanding up to 1,500 volts in general-purpose photovoltaic (GPV) applications, provides a high level of protection for sensitive electrical circuits. These micro fuses come packaged in sets of ten, offering both convenience and economy for engineers who require reliable overcurrent protection. Typically employed within renewable energy systems, they ensure operational safety and efficiency by protecting critical components from electrical overload conditions. With a part number alternative of 2853016, this product upholds Weidmüller's reputation for robust and technically sound electrical solutions.
| Type |
FUSE WSFL 22X58 50A 1K5V GPV |
| Rated current |
50 |
| Content |
10 |
| Current |
50 A |
| Fuse-link standard |
IEC 60269-6, gPV (EN |
| GTIN (EAN) |
8430243427159 |
| Height |
58mm |
| Height (inches) |
2.2835 inch |
| Model |
Ceramic fuse |
| Net weight |
50g |
| Power dissapation, max. |
11.5 W |
| Power loss at rated current |
11.5 |
| Product Type |
Micro fuse |
| Qty. |
10 items |
| Rated DC voltage |
1500 V |
| Rated voltage |
1500 |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Size |
22x58mm |
| Version |
Photovoltaics, Cartridge fuse, 1500 V, 22x58, gPV, |
| Width |
22mm |
| Width (inches) |
0.8661 inch |