Weidműller 2903530000 Connector Female Shrouded High-Performance

MPN
2903530000
Brand
Weidmuller
Order Code
13-9878
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £126.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/09/2026

Weidmüller manufactures the 2903530000 Connector, a female, shrouded component designed for high-performance applications. Celebrated for its robust construction, this connector ensures reliable electrical connectivity in demanding environments. Widely used in industrial automation and power distribution systems, it offers engineers a secure and efficient solution.
Available until 2026-02-28T00:00:00+01:00
Delivery status This article will no longer be available in the future.
Depth 220mm
Depth (inches) 8.6614 inch
Description of article Toolbag, fitted
GTIN (EAN) 4099986009301
Height 60mm
Height (inches) 2.3622 inch
Net weight 1847.31g
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant
SCIP 1eacbb3e-7931-4ebb-9179-f29fd9b50028
Version Tools, Accessories
Width 320mm
Width (inches) 12.5984 inch

Reviews

Be the first to submit a review

Trustpilot