Weidmüller 2887700000 u-maker box SBC housing for Raspberry Pi black

MPN
2887700000
Brand
Weidmuller
EAN-13
4064675859987
Order Code
08-2630
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Weidmüller SBC housing, model 2887700000, is designed to be compatible with Raspberry Pi development kits. It features a robust and sleek black enclosure, which protects electronic components while allowing easy access to interfaces. This housing is ideal for developers and hobbyists seeking a secure and professional casing for their Raspberry Pi projects.
Type SBC housing
Material Plastic
Enclosure Length 120mm
Enclosure Width 120mm
Enclosure Height 24mm
Colour Black
Protection Rating None
Basic material PA 66
Colour chart (similar) RAL 9011
Compatible With Raspberry Pi
Depth 120.4mm
Depth (inches) 4.7401 inch
GTIN (EAN) 4064675859987
Height 24mm
Height (inches) 0.9449 inch
Net weight 86g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable For Raspberry Pi® 4 B
Surface finish all others
Version Electronics housings black, Width: 120.4mm
Width 120.4
Width (inches) 4.7401 inch

Reviews

Be the first to submit a review

Trustpilot