Weidmüller 2887690000 UH20-RPI-4-BASE SBC Housing for Raspberry Pi

MPN
2887690000
Brand
Weidmuller
EAN-13
4064675859970
Order Code
08-2629
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Weidmüller UH20-RPI-4-BASE SBC housing, part number 2887690000, is designed for the Raspberry Pi® and offers robust protection. This black enclosure facilitates secure and organised mounting, ideal for both prototyping and industrial applications. It ensures compatibility with Raspberry Pi® development kits, making it suitable for a variety of electronics projects.
Type SBC housing
Material Plastic
Enclosure Length 120mm
Enclosure Width 120mm
Enclosure Height 35mm
Colour Black
Protection Rating None
Basic material PA 66
Colour chart (similar) RAL 9011
Compatible With Raspberry Pi
Depth 120.4mm
Depth (inches) 4.7401 inch
ECLASS 14 27-19-02-04
ECLASS 15.0 27-19-02-04
ETIM 10 EC001031
ETIM 8.0 EC001031
ETIM 9.0 EC001031
GTIN (EAN) 4064675859970
Height 35.5mm
Height (inches) 1.3976 inch
Net weight 133g
Protection degree IP20
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface finish all others
UL 94 flammability rating None
Version Electronics housings black, Width: 120.4mm
Width 120.4
Width (inches) 4.7401 inch

Reviews

Be the first to submit a review

Trustpilot