Weidműller 2817670033 Connectivity Male Unshrouded Compact Durable

MPN
2817670033
Brand
Weidmuller
Order Code
13-8452
Country of Origin
Germany
Qty Unit Price (Ex VAT)
20+ £9.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 92 in stock

Weidmüller manufactures the 2817670033 connectivity component, which is a male unshrouded and compact connector known for its durability. This component is typically used in industrial automation and control systems to provide reliable electrical connections. It is engineered to withstand harsh environments and ensures stable performance.
Type Connector Male
Number of Circuits 3
Cable Length 0.33 m
Connector Number of poles
Core cross-section 1.5mm²
GTIN (EAN) 4064675323099
Halogen No
Insulation PP
Net weight 10.1g
Nominal Current 18.5 A
Nominal Voltage 600 V
Number of Poles 2
Number of wires 2
Protection degree IP20
Qty. 10 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sheathing colour grey
Shielded No
Temperature range, moving, max. 90°C
Temperature range, moving, min. -25°C
Temperature range, stationary, max. 90°C
Temperature range, stationary, min. -40°C
Version , IP20, 600 V

Reviews

Be the first to submit a review

Trustpilot