Weidműller 2807520000 Surge Voltage Arrester Type II Type III

Image Representative of Range

Weidműller 2807520000 Surge Voltage Arrester Type II Type III

MPN
2807520000
Brand
Weidmuller
Order Code
13-9152
Country of Origin
Slovenia
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £28.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 3 in stock

Weidmüller VPU AC II F 0 300/40 is a Surge arrester AC (Type 2), Mains voltage: 230 V / 400 V, Low voltage network: , Number of poles: 1. The device is a Type II surge protection and is also tested as Type III device. It can be installed in the sub distribution board and also can protect the following end devices against surge voltages caused by switch operations or indirect lightning. The portfolio offers a wide range of applications with different nominal voltages, suitability for various types of main voltages and worldwide usage in high-elevation regions and long warranty. All devices can be installed in various applications.
Type SPD
Voltage Rating - AC 400V AC
Ambient temperature -40 °C…85°C
capability Ifi taken into account
Category type 2 true
Colour orange
Combined pulse UOC 6 kV
Connection Type PUSH IN
Construction size 1 modular spacing
Degree of protection (IP) IP20
Depth 64mm
Depth (inches) 2.5197 inch
Design Installation housing; 1TE,
Discharge current Imax (8/20µs) wire-PE40 kA SPD type
Discharge current In (8/20µs) wire-PE 20 kA
Energy coordination (=10 m) Type II, Type III
Follow-on current extinguishing Follow current need not be
Frequency range, max. 60 Hz
Frequency range, min. 50 Hz
GTIN (EAN) 4064675275541
Height 45mm
Height (inches) 1.7716 inch
Humidity 5 - 95% rel. humidity
Integrated backup fuse true
Integrated back-up fuse Yes
Integrated short-circuit protection true
Leakage current at Un 0.3mA
Leakage-current free false
Mains voltage 230 V / 400 V
Max. conductor cross section flexible (fine-strand) 25
Max. conductor cross section solid (solid, stranded) 35
Max. continuous voltage AC 300
Max. continuous voltage, Uc (AC) 300 V
Max. discharge surge current (8/20) 40
Max. overcurrent protection device, parallel connection (fuse) 0
Mounting method DIN rail (top hat rail) 35mm
Net weight 69g
no leakage current Insta IP 20
Nominal voltage AC 230
Number of conductors (without earthing) 0
Number of Poles 1
Operating altitude = 4000 m
Operating Temperature -40 °C...85°C
Optical function display green = OK; red = arrester
Pollution severity 2
Product information If F1 > 63A gG, then the integrated backup fuse always operates before F1
Protection degree IP20 in installed state
Protection level Up at IN (L/N-PE) = 1500 V
Rated Voltage (AC) 230 V
REACH SVHC No SVHC above 0.1 wt%
Requirements category acc. to IEC Type II, Type III
Requirements class, acc. to EN T2, T3
Response time / fallback time = 25 ns
ROHS Conform
RoHS Compliance Status Compliant without exemption
Segment Power distribution
Short-circuit breaking capacity (Isccr) 100
Short-circuit current rating ISCCR 100 kA
Signalling at the device Optical
Signalling contact No
Standards IEC61643-11,
Storage temperature -40 °C...85°C
Surge voltage category III
System configuration DC false
System configuration IT true
System configuration TN true
System configuration TN-C true
System configuration TN-C-S true
System configuration TN-S true
System configuration TT true
Temporary surge voltage (over-voltage) - 337 V Fuse protection
Time interval 5 years
TOV available
Type of connection Screw connection
UL 94 flammability rating V-0
Voltage protection level L-N 1500
Voltage protection level N-PE 1500
Voltage type AC
Width 18mm
Width (inches) 0.7087 inch
Wire connection cross section, finely 25mm²
Wire cross-section, solid, max. 35mm²
Wire cross-section, solid, min. 1.5mm²
With remote signalling contact false

Reviews

Be the first to submit a review

Trustpilot