Weidműller 2799270000 Terminal Marking Series For Clear Labelling

MPN
2799270000
Brand
Weidmuller
Order Code
13-9299
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £45.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 2 in stock

Weidmüller manufactures the 2799270000 terminal marking series, designed for clear labelling in electrical installations. These markings are vital for precise identification and organisation of terminals, enhancing safety and efficiency in wiring systems. Engineers typically utilise them in control cabinets and automation systems for streamlined maintece and troubleshooting.
Accessory Type Marker
Used With 279 Series
Basic material Polypropylene
Colour White
Depth 0.7mm
Depth (inches) 0.0276 inch
GTIN (EAN) 4064675261032
Halogen No
Halogen free true
Height 10.6mm
Height (inches) 0.4173 inch
Length 30 m
Length (inches) 1181.1024 inch
Modular spacing 5
Net weight 240g
Operating Temperature Range -50...100°C
Operating temperature range, max. 100°C
Operating temperature range, min. -50°C
Order No. 2005090000
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
This special material enables the strips to be stretched to Order No.
UL 94 flammability rating V-2
Width 5mm
Width (inches) 0.1968 inch

Reviews

Be the first to submit a review

Trustpilot