Weidműller 2799260000 Terminal Block Orange 5.08mm Conductor2.5mm²

MPN
2799260000
Brand
Weidmuller
Order Code
13-8911
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4000+ £0.066
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 4,000 in stock

Weidmüllers 2799260000 terminal block is an orange unit with a 5.08mm pitch, accommodating conductors up to 2.5mm². It offers reliable electrical connections essential for various industrial and automation applications. This component is typically used in control panels and distribution boards to ensure efficient and safe wire management.
Type THM WO VIN 25.4/95.2 WS
Pitch 5.08mm
No. of Ways 2
Width 5.08mm
Wire Gauge (mm²) 2.5mm²
Basic material Vinyl film
Colour white
Conductor cross-section, max. 38mm²
Conductor O.D. 14 - 7mm
Conductor O.D., max. 7mm
Conductor O.D., min. 14mm
Cross-section for connected wire 38mm²
Depth 0.07mm
Depth (inches) 0.0028 inch
GTIN (EAN) 4064675261025
Halogen Yes
Height 25.4mm
Height (inches) 1 inch
Net weight 0.54g
Number of markers per combination 1 Label reel = Conductor and cable markers
Number of markers per packaging unit Form of supply
Number per roll 1000
Operating Temperature Range -40...80°C
Operating temperature range, max. 80°C
Operating temperature range, min. -40°C
Printed characters without
Qty. 1000 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Type of printing neutral
UL 94 flammability rating V-0
Version THM, Conductor and cable markers, 14 - 7 mm,
Width (inches) 1.5 inch

Reviews

Be the first to submit a review

Trustpilot