Weidműller 2779910000 Cable LSZH FlameRetardant 300V

MPN
2779910000
Brand
Weidmuller
Order Code
14-7039
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £148.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 5 in stock

Weidmüllers 2779910000 cable is designed as a low smoke zero halogen (LSZH) and flame-retardant option suitable for up to 300V applications. This cable is ideal for environments where fire safety and low emission of smoke and toxic fumes are critical, ensuring compliance with stringent safety regulations. Typical uses include installations in public buildings, transport systems, or confined spaces where minimal smoke and halogen emissions are required.
Colour Violet
Number of Cores 8
Length 305 m
Approved type of underground installation Other
Armouring/reinforcement None
Arrangement of wire cores Twisted pair
AWG size 27
Cable geometry Round
Cable Type S/FTP
Capacity at 1 kHz 44 nF/km
Category 7
Certificate no. (cULus) E349758
Certified for shipboard application false
Characteristic impedance 100 ± 5 O at 100MHz
Colour outer sheath Other
Colour sequence or wires - wire pairs white - blue, white -
Compatible with Grade2TV according to XP-C 90-483 false
Compatible with Grade3TV according to XP-C 90-483 false
Complete shielding Shielding braid made from
Conductor category Class 1 = solid
Conductor Material Copper
Conductor surface Bare
Copper diameter 0.43mm
Core identification Colour
Core identification according to HD 308 S2 false
Coupling attenuation up to 1000 MHz 80 dB Separating class according to EN
Coupling resistance at 10 MHz / m 5.00 mO
Cross-section 4*2*AWG 27/7 - 4*2*0.1
Delay skew 2.5 ns/100m
Diameter conductor 6
Flame retardant according to IEC 60332-1-2 false
Flame retardant according to IEC 60332-3-21 (Cat A F/R) false
Flame retardant according to IEC 60332-3-22 (Cat A) false
Flame retardant according to IEC 60332-3-23 (Cat B) false
Flame retardant according to IEC 60332-3-24 (Cat C) false
Flame retardant according to IEC 60332-3-25 (Cat D) false
Generic communication cable facilities ISO / IEC 11801:2002, EN Impervious to smoke
GTIN (EAN) 4064675050100
Halogen No
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Impervious to smoke to IEC 60754-2
Installation temperature 0 °C...50°C
Insulation PE
Insulation cross-section 1mm
Length (inches) 12007.874 inch
Longitudinal water blocking cable false
Loop resistance 170 O/km
Low smoke according to EN IEC 61034-2 true
Material armouring Copper
Material core insulation Other
Material outer sheath Other
Material sheath LSZH
Min. bending radius, once only 5 x cable diameter
Net weight 5490g
Number of wires 8
NVP value 78
Operating Voltage 125 V max.
Outer diameter approximate 6
Overlap of shielding braid 60 %
Packaging as cable ring in carton
Protective sheath Other
Pulling force max. 40 N
Qty. 1 items
Radial water blocking cable false
REACH SVHC No SVHC above 0.1 wt%
Reaction-to-fire according to EN 13501-6: Acidity None
Reaction-to-fire according to EN 13501-6: Class None
Reaction-to-fire according to EN 13501-6: Flaming droplets/particles None
Reaction-to-fire according to EN 13501-6: Smoke production None
Resistance differential 5 %
Resistance to oils No
Resistance to spread of flame in accordance with IEC
ROHS Conform
RoHS Compliance Status Compliant
Screen over stranding Other
Screen over stranding element Braiding
Segregation class according to EN 50174-2 D
Sheath diameter 6.0mm
Sheath diameter, max. 6mm
Sheathing colour violet
Shield attenuation up to 1000 MHz 60.00 dB
Shielded Yes
Shielding S/FTP
Specification core insulation Polyethylene (PE)
Specification material outer sheath Other
Storage temperature Operating temperature
Stranding element Pairs
Strands 7
Suitable as computer data cable true
Suitable as telephone cable true
Suitable for underground installation false
Test voltage: wire-wire-shield 2.5 kV / DC for 2 sec
Type Cable, Cat.7
UL File Number Search UL Website
UV resistant false
UV-resistant No
Version System cable, Cat.7 (ISO/IEC 11801), LSZH, 305
Weight 5490
Wire material Non-insulated copper wire
With rodent protection false

Reviews

Be the first to submit a review

Trustpilot