Weidműller 2764930000 Cable Flexible Durable High-Conductivity

MPN
2764930000
Brand
Weidmuller
Order Code
15-3180
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
1+ £464.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

Weidmuller produces the 2764930000 cable that is flexible, durable, and offers high conductivity. It is ideal for ensuring reliable electrical connections in industrial automation and machinery. The product is also suitable for use in challenging environments due to its robust construction.
Number of Cores 11
Acceleration 5 m/s²
Bending cycles 2 Mio
Bending radius, min., moving 10 x cable diameter
Bending radius, min., stationary 5 x cable diameter
Cable Length 100 m
Colour coding (Wire cross section) Wire cross-section
GTIN (EAN) 4064675031178
Halogen No
Insulation TPM
Low temperature resistant according to EN 60811-504+505+506 false
Material outer sheath Polyurethane (PUR)
Net weight 85.96g
Number of Poles 11
Number of wires 11
Outer cladding in accordance with UL 21198 (80 °C / 300 V)
Outside Diameter 7.7 mm ± 0.3mm
Packaging on plastic reel
REACH SVHC No SVHC above 0.1 wt%
Resistance to oils Yes
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sheath material PUR
Sheathing colour black
Shielded No
Specification material outer sheath Other
Speed 200 m/s
Suitable for cable carriers Yes
Temperature range, moving -25...80°C
Temperature range, stationary -50...80°C
Torsion resistance 0 °/m
Version Sensor/actuator line, Number of poles: 11, 100 m,
Welding spark resistance No
Wire cross section (Print/Online) 3 x 0.75 mm² + 8 x 0.34 mm²
Wire cross-section 8 x 0.34 mm²

Reviews

Be the first to submit a review

Trustpilot