Weidműller 2764910000 Cable Cable Two Core 10m Flexible Black

MPN
2764910000
Brand
Weidmuller
Order Code
15-3163
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
2+ £249.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 6 in stock

Weidmüllers 2764910000 is a two-core, 10-metre, flexible black cable designed for robust electrical applications. Its flexibility makes it ideal for installations requiring dynamic movement or frequent repositioning. This cable is suitable for use in industrial environments where durable and reliable power connections are essential.
Colour Black
Number of Cores 2
Length 10m
Armouring/reinforcement None
Bending radius, min., moving 9 x cable diameter
Bending radius, min., stationary 18 x cable diameter
Cable geometry Round
Cable Length 100 m
Category Miscellaneous
Colour coding red, green
Colour outer sheath Other
Compatible with Grade2TV according to XP-C 90-483 false
Compatible with Grade3TV according to XP-C 90-483 false
Core cross-section 0.34mm²
GTIN (EAN) 4064675031154
Halogen No
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Insulation TPM, PVC
Material core insulation Polyvinyl chloride (PVC)
Material outer sheath Polyvinyl chloride (PVC)
Material sheath PVC
Net weight 60g
Number of Poles 2
Number of wires 2
Oil resistant according to EN IEC 60811-404 true
Outside Diameter 7.8 mm ± 0.2mm
Packaging on plastic reel
Permitted cable outer temperature during assembling/handling 60 - -5
Protective sheath Polyvinyl chloride (PVC)
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
Resistance to oils Yes
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screen over stranding Other
Sheath material PVC
Sheathing colour violet
Shielded Yes
Specification core insulation Other
Specification material outer sheath Other
Suitable for cable carriers No
Temperature range, moving -5...60°C
Temperature range, stationary -20...70°C
Torsion resistance 0 °/m
Type Bus line Cable
Version Bus line, Number of poles: 2, 100 m, Shielded:
Weight 60
Welding spark resistance No
With rodent protection false

Reviews

Be the first to submit a review

Trustpilot