Weidműller 2753280000 Split-Core Current Transformer Durable Efficient Design

MPN
2753280000
Brand
Weidmuller
Order Code
14-7030
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
3+ £96.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 6 in stock

Weidmüllers 2753280000 split-core current transformer offers a durable and efficient design, ideal for monitoring electrical systems. It provides reliable performance for applications requiring precise current measurement and energy management. Typical uses include integration into distribution panels and monitoring in renewable energy installations.
Type KCMA-42-800-5A-2.5VA-0.5
Primary Current 800 A
Accuracy Class 0.5
Cable Length 0.5 m
Calibrated false
Depth 69mm
Depth (inches) 2.7165 inch
GTIN (EAN) 4050118896596
Height 96mm
Height (inches) 3.7795 inch
Installation location Indoor use
Load 2.5 VA
Manufacturer MBS AG
Model Cable rebuilding current converter
Net weight 506g
Number of primary inputs 1
Opening diameter 42
Overcurrent limiting factor FS 5
Protection degree IP20
Qty. 1 items
Rated primary current 800
Rated secondary apparent power 2.5
Rated secondary current 5
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Round conductor 42.00mm
Secondary connection Cable
Secondary current 0...5 A
Snap mounting false
Storage temperature Operating temperature
Tolerance class 0,5
Type of conductor Insulated conductor only
Version Primary current: 800 A, Secondary current max.:
Width 67mm
Width (inches) 2.6378 inch
With contact protection true
With copper rail false

Reviews

Be the first to submit a review

Trustpilot