Weidmüller manufactures the 2753260000 current transformer which features a split-core compact design for easy installation in existing systems. It is ideal for current measurement in electrical panels and monitoring applications, providing accurate performance with minimal disruption. Typically used in energy management and monitoring applications, this device is engineered for efficiency and convenience.
| Type |
KCMA-42-600-5A-2.5VA-0.5 |
| Primary Current |
600 A |
| Accuracy Class |
0.5 |
| Cable Length |
0.5 m |
| Calibrated |
false |
| Depth |
69mm |
| Depth (inches) |
2.7165 inch |
| ECLASS 14 |
27-21-09-02 |
| ECLASS 15.0 |
27-21-09-02 |
| ETIM 10 |
EC002048 |
| ETIM 8.0 |
EC002048 |
| ETIM 9.0 |
EC002048 |
| GTIN (EAN) |
4050118896688 |
| Height |
96mm |
| Height (inches) |
3.7795 inch |
| Installation location |
Indoor use |
| Load |
2.5 VA |
| Manufacturer |
MBS AG |
| Model |
Cable rebuilding current converter |
| Net weight |
427g |
| Number of primary inputs |
1 |
| Opening diameter |
42 |
| Overcurrent limiting factor |
FS 5 |
| Protection degree |
IP20 |
| Qty. |
1 items |
| Rated primary current |
600 |
| Rated secondary apparent power |
2.5 |
| Rated secondary current |
5 |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Round conductor |
42.00mm |
| Secondary connection |
Cable |
| Secondary current |
0...5 A |
| Snap mounting |
false |
| Storage temperature |
Operating temperature |
| Tolerance class |
0,5 |
| Type of conductor |
Insulated conductor only |
| Version |
Primary current: 600 A, Secondary current max.: |
| Width |
67mm |
| Width (inches) |
2.6378 inch |
| With contact protection |
true |
| With copper rail |
false |