Weidmüller 2749750000 SDI SET VDE Screwdriver set Slot/Phillips

MPN
2749750000
Brand
Weidmuller
EAN-13
4050118896497
Order Code
08-2615
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Weidmüller offers a screwdriver set with model number SDI SET S2.5-5.5/PH1/2, featuring both slot and Phillips head screwdrivers. This set includes a range of assorted handheld tools designed for precision and durability. It is typically used in electrical or technical applications, providing the necessary tools for tasks requiring precise handling of screws.
Type Screwdriver Sets
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Blade Material Chrome-vanadium molybdenum (CVM)
Cap rotatable false
Description of article VDE-insulated Slotted
Form Slotted, Crosshead
Grip design 2-components
GTIN (EAN) 4050118896497
Insulated true
Isolation protection 1000 V true
Material handle Plastic
Net weight 417.12g
Number of crosshead screwdrivers Phillips PH 2
Number of crosshead screwdrivers Pozidriv PZ 0
Number of slotted screwdrivers 4
Number of Torx screwdrivers 0
Packaging Carton (box)
Qty. 1 items
Range of use VDE
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Not affected
Total number of tools 6
Version Mounting tool
Width 285mm
Width (inches) 11.2204 inch

Reviews

Be the first to submit a review

Trustpilot