Weidműller 2743620000 Cabtite Cable Feed-Through Plate For Efficient Entry

MPN
2743620000
Brand
Weidmuller
Order Code
14-0239
Country of Origin
Germany
Qty Unit Price (Ex VAT)
20+ £27.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 110 in stock

Weidmüller CABTITE EP A 24/50 GY is a Cable feed-through plate (cable entry system), Cabtite (cable entry system), TPE, grey, 142 x 44 x 12 mm, Depth: 12 mm, -40 °C…90 °C, IP54. Gland plate system for connecting several cables in an installation enclosure.
Type Cable feed-through plate
Basic material TPE
Cable diameter, min. 1mm
Cable entries Number
Cable Type Round cable
Certificate No. (cURus) E223801
Colour Grey
Depth 12
Depth (inches) 0.4724 inch
GTIN (EAN) 4064675123330
Height 44
Height (inches) 1.7323 inch
Material Plastic
Net weight 46.1g
Number of connectable cables 50
Operating Temperature -40 °C...90°C
Order No. 9204870000
Protection class (UL) Type 1, Type 12
Protection degree IP54
RAL-number 7035
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Silicone No
Type of mounting Snap-on
UL 94 flammability rating V-0
UL File Number Search UL Website
Version Cable entry plate, Cabtite (cable entry system),
Wall thickness, max. 2.5mm
Wall thickness, min. 1.5mm
Width 142
Width (inches) 5.5905 inch

Reviews

Be the first to submit a review

Trustpilot