Weidmüller is known for designing high-quality electrical components such as the 2743460000 FP PRO terminal block, which features a pluggable design with 2 poles and supports a current range of 24 to 20 amps. This terminal block is typically used in industrial applications where reliable and efficient electrical connectivity is essential. Its compact and robust design is ideal for easy integration into control panels and automation systems.
| No. of Ways |
2 |
| 320 V AC |
V DC acc. to UL508) |
| AC current consumption |
1,5 A @ 400 V DC / 2 A @ |
| AC input voltage range |
3 x 320...3 x 575 V AC / 2 |
| Adjustable rated current |
No |
| Blade size of operating tool |
0.6 x 3.5 mm |
| Branch / Feed-in |
Blade size of operating tool |
| Built-in height |
196 |
| Built-in Width |
196 |
| Certificate no. (cULus) |
E258476 |
| Conductor connection cross-section with wire |
Type of wire end |
| Connection data - contact element |
Wire connection method |
| Connector |
Standard |
| Cross-section, max. |
6mm² |
| Cross-section, min. |
0.5mm² |
| DC input voltage range |
450...800 V DC (max. 500 |
| Depth |
220 |
| Depth (inches) |
8.6614 inch |
| Direct mounting possible |
true |
| end ferrule |
ferrule |
| Frequency range AC |
45…65 Hz |
| GTIN (EAN) |
4050118892130 |
| Height |
196 |
| Height (inches) |
7.7165 inch |
| Humidity |
35…85%, non condensing |
| Input fuse (internal) |
5 A F (6.3 x 32 mm) |
| Inrush current |
Max. 10 A |
| Installation advice |
Lid screws included |
| Max. output current 1 |
10 |
| Net weight |
4256g |
| Nominal output current for Unom |
20 A @ 60°C |
| Nominal value output current 1 |
10 |
| Nominal value output voltage 1 |
24 |
| Note |
for use with UL-listed TC-ER cables |
| Number of Phases |
3 |
| Number of Poles |
5 |
| Operating Temperature |
-25 °C...45°C |
| Operating Temperature Range |
-25...50 ? |
| Output Current |
20A |
| Output Power |
480 W |
| Output Voltage |
24 V |
| Output voltage stabilized |
true |
| Output voltage type |
DC |
| Output voltage, max. |
28.8 V |
| Output voltage, min. |
22.5 V |
| Output voltage, note |
(adjustable via |
| Performance level according to EN ISO 13849-1 |
None |
| Power Output |
480 |
| Protection degree |
IP65, in closed state, in |
| Rated current (4 loaded poles) |
25 A |
| Rated data acc. to IEC for contact |
Voltage type |
| Rated data acc. to IEC for fuse plug |
Voltage type |
| Rated data acc. to IEC for plug-in |
Voltage type |
| Rated data acc. to UL for contact |
Standard |
| Rated data acc. to UL for plug-in |
Standard |
| Rated output voltage |
24 V DC ± 1 % |
| Rated supply voltage AC 50 Hz |
400 - 500 |
| Rated supply voltage AC 60 Hz |
400 - 500 |
| REACH SVHC |
Lead 7439-92-1, Potassium perfluorobutane sulfonate 29420-49-3 |
| Recommended back-up fuse |
3 - 5 A, Char C |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
7645f3b1-6db9-495d-9e21-ab1d894aff05 |
| Short-circuit protection |
Yes, internal |
| Short-circuit-proof |
true |
| SIL according to IEC 61508 |
None |
| Stabilized |
true |
| Standards |
UL 508 |
| Start-up |
= -40°C |
| Storage temperature |
-10 °C...60°C |
| Stripping length |
14.00mm |
| Suitable for rail mounting |
false |
| Suitable for safety functions |
false |
| Surge protection |
Varistor |
| Surge voltage category |
III, II |
| Switch-on delay |
1 s |
| Triggering characteristic |
see characteristic curve |
| Type of connection |
IDC terminal, PUSH IN |
| Type of electric connection |
Insulation displacement connection |
| UL File Number Search |
UL Website |
| Version |
FieldPower® power supply unit, IP65, in closed |
| Voltage type (supply voltage) |
DC |
| Width |
196 |
| Width (inches) |
7.7165 inch |
| Wire connection method |
IDC terminal, PUSH IN |