Weidműller 2742430000 SL-SMT Connector Female 5.08mm Black

MPN
2742430000
Brand
Weidmuller
Order Code
13-8773
Country of Origin
Germany
Qty Unit Price (Ex VAT)
350+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 4,550 in stock

Weidmüller produces the 2742430000 SL-SMT Connector, which is a female component with a 5.08mm pitch and black colour. This connector is suitable for surface-mount technology, ensuring efficient and reliable electrical connections. It is typically used in electronic and electrical applications where compact and secure connections are required.
Pitch 5.08mm
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 unplugged
57 106 back-of-hand-safe plugged
Can be coded Yes
class/ pollution degree II/2 class/ pollution degree III/2
Colour Black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 175
Contact Material Cu-alloy
Contact surface tinned
Depth 12mm
Depth (inches) 0.4724 inch
ESD Level packaging static dissipative
Example of use Product benefits
GTIN (EAN) 4050118844917
Height 11.6mm
Height (inches) 0.4567 inch
Height of lowest version 8.4mm
Insulating material LCP GF
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.400 "
Layer structure of plug contact 1...3 µm Ni / 2...4 µm Sn
Layer structure of solder connection 1...3 µm Ni / 2...4 µm Sn
Maximum Operating Temperature 100°C
Minimum Operating Temperature -50°C
Moisture Level (MSL) 1
Mounting onto the PCB THT/THR solder
Net weight 2.19g
Notes •Gold-plated contact surfaces on request
Number of Poles 3
Number of Rows 1
Number of solder pins per pole 1
Outgoing elbow 90°
Packaging Tape
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plugging force/pole, max. 9 N
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 400 V / 27.5 A
Product family OMNIMATE Signal - series
Protection degree IP20
Pulling force/pole, max. 7 N
Qty. 350 items
Rated current (Use group B / CSA) 18.5 A
Rated current (Use group B / UL 1059) 18.5 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 18.5 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Compliant without exemption
Solder eyelet hole diameter (D) 1.4mm
Solder eyelet hole diameter tolerance (D)+ 0,1 mm L1 inmm
Solder pin dimensions d = 1.2 mm, Octagonal
Solder pin length (l) 2.6mm
Solder pin length tolerance 0 / -0.3mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Surface resistance Rs = 109 - 1012 O
Tape depth (T2) 12.80mm
Tape hole separation (E) 1.75mm
Tape pocket depth (K0) 12.30mm
Tape pocket height (A0) 12.30mm
Tape pocket separation (F) 14.20mm
Tape pocket separation (P1) 16.00mm
Tape pocket width (B0) 18.74mm
Tape reel diameter Ø (A) 330mm
Tape width (W) 32mm
tested acc. to standard IEC 60664-1, IEC 61984
Type SL-SMT 5.08HC/03/90G 2.6SN BK RL
Type of connection Board connection
UL 94 flammability rating V-0
Version PCB plug-in connector, male header, closed side,
Volume resistance =5 mO
VPE height 35.00mm
VPE length 330.00mm
VPE width 329.00mm
Width 13.36mm
Width (inches) 0.526 inch

Reviews

Be the first to submit a review

Trustpilot