Weidmüller VPU AC II US 1 60/50 is a Surge arrester AC (Type 2), Mains voltage: , Low voltage network: Single-phase, TN, Number of poles: 1. The device is a Type II surge protection and is also tested as Type III device. It can be installed in the sub distribution board and also can protect the following end devices against surge voltages caused by switch operations or indirect lightning. The portfolio offers a wide range of applications with different nominal voltages, suitability for various types of main voltages and worldwide usage in high-elevation regions and long warranty. All devices can be installed in various applications.
| Type |
SPD |
| Ambient temperature |
-40 °C…85°C |
| Ambient temperature (operational), max.85 °C |
Rated Voltage UN |
| Ambient temperature (operational), min.-40 °C |
MODE |
| capability Ifi |
taken into account |
| Category |
SPD TYPE 1 |
| Category type 2 |
true |
| Certificate no. (cULus) |
E354261 |
| Clamping range, max. |
35mm² |
| Clamping range, min. |
1.5mm² |
| Clamping range, rated connection |
16mm² |
| Colour |
orange, black |
| Connection cross-section AWG, max. |
AWG 6 |
| Connection cross-section AWG, min. |
AWG 14 |
| Connection cross-section, stranded, |
35mm² |
| Connection Type |
PUSH IN |
| Construction size |
1 modular spacing |
| Degree of protection (IP) |
IP20 |
| Depth |
68mm |
| Depth (inches) |
2.6772 inch |
| Depth including DIN rail |
76mm |
| Design |
Installation housing; 1TE, |
| Discharge current In (8/20µs) wire-PE |
20 kA |
| Energy coordination (=10 m) |
Type II, Type III |
| Follow-on current extinguishing |
Follow current need not be |
| Frequency range, max. |
60 Hz |
| Frequency range, min. |
50 Hz |
| GTIN (EAN) |
4050118825855 |
| Height |
90mm |
| Height (inches) |
3.5433 inch |
| Humidity |
5 - 95% rel. humidity |
| In |
20 kA |
| Integrated backup fuse |
false |
| Integrated back-up fuse |
No |
| Integrated short-circuit protection |
false |
| Integrated short-circuit protection selective to fuse gG |
315 |
| Leakage current at Un |
0.3mA |
| Leakage-current free |
false |
| Low voltage network |
Single-phase, TN |
| Max. conductor cross section flexible (fine-strand) |
25 |
| Max. conductor cross section solid (solid, stranded) |
35 |
| Max. continuous voltage AC |
75 |
| Max. continuous voltage, Uc (AC) |
75 V |
| Max. discharge surge current (8/20) |
50 |
| Max. overcurrent protection device, parallel connection (fuse) |
315 |
| MCOV (L-PE) |
75 V |
| Mounting dimension - height |
75mm |
| Mounting method |
DIN rail (top hat rail) 35mm |
| Mounting rail |
TS 35 |
| Net weight |
118g |
| Nominal voltage AC |
60 |
| Number of conductors (without earthing) |
1 |
| Number of Poles |
1 |
| Operating altitude |
= 4000 m |
| Operating Temperature |
-40 °C...85°C |
| Optical function display |
green = OK; red = arrester |
| Pollution severity |
2 |
| Protection degree |
IP20 in installed state |
| Protection level Up at IN (L/N-PE) |
= 0.8 kV |
| Rated Voltage (AC) |
60 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Requirements category acc. to IEC |
Type II |
| Requirements class, acc. to EN |
T2, T3 |
| Response time / fallback time |
= 25 ns |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| SCCR |
100 kA |
| Segment |
Power distribution |
| Short-circuit breaking capacity (Isccr) |
50 |
| Short-circuit current rating ISCCR |
50 kA |
| Signalling at the device |
Optical |
| Signalling contact |
No |
| SPD type |
T2 |
| Standards |
IEC 61643-11, EN |
| Storage temperature |
-40 °C...85°C |
| stranded, max. |
(DIN 46228-1), min. |
| Stripping length |
18mm |
| Stripping length, rated connection |
18mm |
| Surge voltage category |
III |
| System configuration DC |
false |
| System configuration IT |
false |
| System configuration TN |
false |
| System configuration TN-C |
false |
| System configuration TN-C-S |
false |
| System configuration TN-S |
false |
| System configuration TT |
false |
| Temporary surge voltage (over-voltage) - 114 V |
Fuse protection |
| Tightening torque, max. |
4.5 Nm |
| Tightening torque, min. |
3 Nm |
| Time interval |
5 years |
| TOV |
A gG, 250 A gG @50 kA |
| Type of connection |
Screw connection |
| UL 94 flammability rating |
V-0 |
| UL Energy Networks |
Split-Phase |
| UL File Number Search |
UL Website |
| Voltage protection level L-N |
800 |
| Voltage protection level N-PE |
1500 |
| Voltage type |
AC |
| VPR (L-PE) |
330 V |
| Width |
18mm |
| Width (inches) |
0.7087 inch |
| Wire connection method |
Screw connection |
| Wire cross-section, solid, max. |
35mm² |
| Wire cross-section, solid, min. |
1.5mm² |
| With remote signalling contact |
false |