Weidmüller 2731230000 Distribution block screws grey 1pc

MPN
2731230000
Brand
Weidmuller
EAN-13
4050118810516
Order Code
08-2607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Weidmüller distribution block 2731230000 features a grey casing and uses screws for secure connections. This component is typically used in switchboards to ensure continuity and facilitate efficient electrical distribution. It is ideally suited for industrial electrical applications that require reliable and organised wiring setups.
Type Distribution block
No. of Ways 2
Termination Screw
Width 17.8mm
46228/4, min. 46228/1, max.
Ambient temperature -50 °C…85°C
Basic material Wemid
Clamping range, max. 25mm²
Clamping range, min. 1.5mm²
Closing plate required false
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 1.5 - 16
Connectable conductor cross section fine-strand without cable end sleeve 1.5 - 0
Connectable conductor cross section multi-wired 1.5 - 25
Connectable conductor cross section solid-core 1.5 - 25
Connection Screws
Connection cross-section, stranded, 25mm²
Connection cross-section, stranded, min.1.5 mm² Wire connection cross-section, solid
Connection direction on side
Continuous operating temp., max. 130°C
Continuous operating temp., min. -50°C
Current at maximum wires 152 A
Current Rating 152A
Depth 49.3
Depth (inches) 1.9409 inch
Dim (L x W) 55.7 mm x 17.8 mm
End cover plate required No
Explosion-tested version Yes
Explosion-tested version Ex e true
Flammability Rating V0
GTIN (EAN) 4050118810516
Height 55.7
Height (inches) 2.1929 inch
Inflammability class of insulation material according to UL94 V0
Insulation Thermoplastic
Internally connected stages true
Length 55.7mm
Levels cross-connected internally Yes
Material insulation body Thermoplastic
Misc Attribute WPD 201 4X25/4X16 BL
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
Net weight 132g
N-function No
Nominal Current 152 A
Number of clamp positions per level 2
Number of clamping points per level 2
Number of connections 8
Number of levels 1
Number of Poles 1
Number of potentials 1
Number of Rows 1
Operating Temperature -50 - 130
PE function No
PEN function No
Pins per row 2
Qty. 2 items
Rated AC voltage 1000 V
Rated cross-section 25mm²
Rated current In 152
Rated DC voltage 1000 V
Rated voltage 1000
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 9436182c-fbd0-49e8-bf45-a0deac7233a9
Snap-on Yes
Standards UL 1059, IEC 60947-7-1
Storage temperature -25 °C...55°C
stranded, min. max.
Suitable for conductor material Aluminium/copper
Type of connection Screw connection
Type of connection 2 Screw connection
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Type of mounting Snap-on
UL 94 flammability rating V-0
Width (inches) 1.7165 inch
Wire connection cross-section, solid 1.5mm²

Reviews

Be the first to submit a review

Trustpilot