Weidmüllers Current Transformer Split-Core, model 2728140000, offers high accuracy for electrical measurement and monitoring. This easy-to-install device features a split-core design for convenient attachment to existing wiring without disconnection. It is typically used in energy management systems, power monitoring, and industrial automation applications to ensure efficient energy consumption tracking.
| Type |
KCMA-8-1200-5A-10VA1 |
| Primary Current |
1200 A |
| Accuracy Class |
1 |
| Calibrated |
false |
| Depth |
58mm |
| Depth (inches) |
2.2835 inch |
| ECLASS 14 |
27-21-09-02 |
| ECLASS 15.0 |
27-21-09-02 |
| ETIM 10 |
EC002048 |
| ETIM 8.0 |
EC002048 |
| ETIM 9.0 |
EC002048 |
| GTIN (EAN) |
4050118809992 |
| Height |
198mm |
| Height (inches) |
7.7953 inch |
| Installation location |
Indoor use |
| Insulation class |
E |
| Load |
10 VA |
| Manufacturer |
MBS AG |
| Model |
Cable rebuilding current converter |
| Net weight |
1500g |
| Nominal frequency |
50 Hz |
| Number of primary inputs |
1 |
| Opening diameter |
80 |
| Overcurrent limiting factor |
FS 5 |
| Protection degree |
IP20 |
| Qty. |
1 items |
| Rail |
80 x 120 mm |
| Rated primary current |
1200 |
| Rated secondary apparent power |
10 |
| Rated secondary current |
5 |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Round conductor |
80.00mm |
| Secondary connection |
Screw connection |
| Secondary current |
0...5 A |
| Snap mounting |
false |
| Standard |
EN 60044/1 |
| Storage temperature |
Operating temperature |
| Thermal rated continuous current |
1.2 x Irated |
| Tolerance class |
1 |
| Type of conductor |
Insulated conductor only |
| Version |
Primary current: 1200 A, Secondary current max.: |
| Width |
155mm |
| Width (inches) |
6.1024 inch |
| With contact protection |
true |
| With copper rail |
false |