Weidműller 2726070020 Cable 2 m Durable Weidműller Cable Assembly

MPN
2726070020
Brand
Weidmuller
Order Code
14-9939
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £39.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 131 in stock

Weidmüller IE-S1DS2VE0020TM2TM2-E is a Single Pair Ethernet Cable (assembled), M8 SPE ( IEC63171-5) - IP67 pin contact - straight, M8 SPE ( IEC63171-5) - IP67 pin contact - straight, Number. Ready-for-connection Single Pair Ethernet data lines with copper wires.
Type Assembled SPE copper data line
Length 2m
Colour black
LAN Category Other
Anti-kink sleeve None
Bending radius 20mm
Cable construction Other
Cable Type Other
Capacity at 800 Hz 1.6 nF/km
Case connector connection 1 Other
Case connector connection 2 Other
Category T1-B
Characteristic impedance 100 ± 15 O at 20 MHz
Colour anti-kink sleeve Black
Colour coding white / blue
Colour outer sheath Black
Complete shielding Shielding braid made from
Connector standard IEC 63171-5
Coupling attenuation 1 to 600 MHz Type I
Cross-section 2*AWG 22
Degree of protection (IP) IP67
Dielectric strength, contact / contact 1000 V DC
Dielectric strength, contact / shield 2250 V DC
GTIN (EAN) 4050118826098
Halogen Yes
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Insulation PE
Insulation diameter 2 1.65mm
Length (inches) 78.7402 inch
Locking lever false
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Material sheath PVC
Net weight 45g
Nominal Current 3.5 A
Number of wires 2
Oil resistant according to EN IEC 60811-404 true
Overlap of shielding braid 80 %
Pin assignment Other
Plug left M8, Number of poles:
Plug right M8, Number of poles:
PoE / PoE+ PoDL acc. to IEEE 802.3bu / cg
Qty. 1 items
Rated Voltage (DC) 60 V
REACH SVHC No SVHC above 0.1 wt%
Resistance differential 2 %
resistance test at Sec. 1200
Resistance to oils IRM 902/903 oil
Resistance to spread of flame FT1
ROHS Conform
RoHS Compliance Status Compliant
Sheath diameter, max. 5.3mm
Sheath diameter, min. 4.9mm
Sheathing colour black
Shielding STP
Storage temperature Operating temperature
Strands 7
Suitable for cable guide chain false
Temperature 0°C
Test voltage: wire-wire-shield 1 kV DC, 1 min
Transmission rate 10/100 MBit/s, 1000
Type of connector connection 1 Other
Type of connector connection 2 Other
UV-resistant Complies with UL 1581
Version Patch cable, M8 SPE ( IEC63171-5) - IP67 pin con-

Reviews

Be the first to submit a review

Trustpilot