Weidműller 2712010000 Cable Coding System 12.7-38.1mm 30000 x 60.5

MPN
2712010000
Brand
Weidmuller
Order Code
13-8951
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £647.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 5 in stock

Weidmüller offers the 2712010000 cable coding system designed to handle cable diameters from 12.7 to 38.1 mm, suitable for labelling heavy-duty cables in industrial applications. Key features include a packet size of 30,000 labels, each measuring 60.5 mm, providing extensive labelling capabilities for large projects. Typically used in electrical and telecommunications settings, this system supports efficient organisation and identification of cables.
Type Cable coding system
Colour Orange
Material Plastic
Basic material Polyolefine
Cable Diameter 12.7 - 38.1
compatible printer THM MULTIMARK, THM
Conductor cross-section, max. 240mm²
Conductor cross-section, min. 35mm²
Conductor O.D. 12.7 - 38.1mm
Conductor O.D., max. 38.1mm
Conductor O.D., min. 12.7mm
Core diameter 35 - 240
Cross-section for connected wire 35 - 240mm²
Depth 0.77mm
Depth (inches) 0.0303 inch
GTIN (EAN) 4050118749922
Halogen Yes
Imprint None
Length 30000mm
Length (inches) 1181.1 inch
Net weight 500g
Operating Temperature Range -55...135°C
Operating temperature range, max. 135°C
Operating temperature range, min. -55°C
Printed characters without
Rate of shrinkage 3:1
REACH SVHC No SVHC above 0.1 wt%
Recommended industries Plant manufacture, Energy,
Recommended shrinking temperature 90°C
ROHS Conform
RoHS Compliance Status Compliant without exemption
Transparent false
Type of printing neutral
Version Conductor and cable markers, 12.7 - 38.1 mm,
Width 60.5
Width (inches) 2.3819 inch
With label space true

Reviews

Be the first to submit a review

Trustpilot