Weidműller 2709820000 Cross-connector UnshroudedMale KeyFeatures

MPN
2709820000
Brand
Weidmuller
Order Code
14-7896
Country of Origin
China
Qty Unit Price (Ex VAT)
40+ £7.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 91 in stock

Weidmüller HDC MXCC12 4X is a Cross-connector (industry plug-in connectors), Number of poles: 12, Pitch in mm: 7.35, 16 A, red. Cross-connector for feed-through terminal modules of heavy duty connectors for potential distribution or transmission of signals.
Type Plug in bridge
Number of Circuits 12
Pitch 5mm
Basic material PA 66/6
ECLASS 14 27-44-02-92
ECLASS 15.0 27-44-02-92
ETIM 10 EC002943
ETIM 8.0 EC002943
ETIM 9.0 EC002943
GTIN (EAN) 4050118805765
Net weight 8.47g
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Type of accessory/spare part Other

Reviews

Be the first to submit a review

Trustpilot