Weidműller 2702430000 Unshrouded Male Plug 2.5mm

MPN
2702430000
Brand
Weidmuller
Order Code
14-7894
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £8.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 100 in stock

Weidmüller offers an unshrouded male plug with a 2.5mm pin pitch, model number 2702430000. This component is ideal for creating secure electrical connections in compact or dense circuit board assemblies. It is typically utilised in industrial automation systems and control equipment.
Body Style Plug, horizontal mount
Pitch 2.5mm
No. of Rows 2
Colour Orange
Accessory true
Ambient temperature -50 °C…75°C
Available until 2025-12-31T00:00:00+01:00
Basic material Wemid
Continuous operating temp., max. 120°C
Continuous operating temp., min. -50°C
Delivery status This article will no longer be available in the future.
Depth 41mm
Depth (inches) 1.6142 inch
GTIN (EAN) 4050118711400
Height 41mm
Height (inches) 1.6142 inch
Installation advice Direct mounting
Levels cross-connected internally No
Net weight 16.12g
Number of clamping points per level 1
Number of connections 5
Number of levels 1
Number of Poles 5
Open sides closed
Power loss in accordance with IEC 0.77 W
Qty. 25 items
Rated cross-section 2.5mm²
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Spare part false
Standards In accordance with IEC
Storage temperature -25 °C...55°C
Stripping length 10mm
Type ZP 2.5/1AN/5 OR
Type of accessory/spare part Other
Type of mounting Plugged
UL 94 flammability rating V-0
Version Z-series, Plug-in connector, Direct mounting
Volume resistance according to IEC 1.33 mO
Width 25.5mm
Width (inches) 1.0039 inch

Reviews

Be the first to submit a review

Trustpilot