Weidműller 2694510150 Cable 8 Poles

MPN
2694510150
Brand
Weidmuller
Order Code
14-7060
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4+ £43.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 10 in stock

Weidmüller is the manufacturer of the 2694510150 cable, which is an 8-pole product known for its reliability and efficiency. This cable is suitable for industrial applications requiring stable connections with high performance ensured in complex electrical systems. Engineers commonly use it for applications such as control cabinets and automated machinery.
Type System Cable
Length 15
Colour Green
LAN Category 6A (IEC)
4x2x0.15 PIMF FRNC GN 4*2*0.128mm²
60811-2-1 IEC 60754-1
Abrasion resistance very good
Anti-kink sleeve None
Arrangement of wire cores Twisted pair
Cable construction 4x2
Cable Type S/FTP
Category Cat.6A / Class EA (ISO/
Characteristic impedance 100 ± 5 O at 100MHz
Colour outer sheath Green
Colour sequence or wires - wire pairs white - blue, white -
Complete shielding Shielding braid made from
Copper diameter 0.48 µm
Cross-section 4*2*AWG 26/7 -
Degree of protection (IP) IP67
Flame retardant According to IEC/EN 60332-3-24
GTIN (EAN) 4050118700510
Halogen halogen-free, according to
Halogen free according to EN IEC 60754-1 true
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Impervious to smoke According to IEC 61034
Installation temperature -20 °C...60°C
Insulation PE
Insulation cross-section 0.98mm
Length (inches) 590.5512 inch
Loop resistance 290 O/km
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Material sheath PUR
Min. bending radius, once only 5 x cable diameter
Min. bending radius, repetitive 10 x cable diameter
Net weight 717.87g
Number of wires 8
Oil resistant according to EN IEC 60811-404 true
Operating Temperature -40 °C...80°C
Pin assignment Other
Plug left M12, X-coded, IP67, male
Plug right RJ45, IP20, male contact,
REACH SVHC Lead 7439-92-1
Resistance to oils in accordance with IEC
Resistance to spread of flame in accordance with IEC
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 67cf1078-beca-4687-860b-dc475a6ec24a
Sheath diameter, max. 6.7mm
Sheath diameter, min. 6.1mm
Sheathing colour green (RAL 6018)
Shielding S/FTP
Shielding braid thickness 0.1mm
Signal propagation time 5.2 ns/m
Standard designations S/FTP, LIO2YSC11Y
Standard, assembly UL Style 20963
Storage temperature -40 °C...80°C
Strands 7
Suitable for cable guide chain false
Test voltage: wire-wire-shield 700 Vrms, 50 Hz, 1 min
Transfer impedance 15 mO/m at 1 MHz, 10
Type of connector connection 1 RJ45 8(4)
Type of connector connection 2 RJ45 8(4)
Version System cable, RJ45 IP 20, M12 x-type IP67 male,
wire orange, white - green,
Wire material Stranded tin-plated copper
Wire pair shielding Aluminium foil

Reviews

Be the first to submit a review

Trustpilot