Weidműller 2690230030 Cable 8 Poles High Quality Versatile Use

MPN
2690230030
Brand
Weidmuller
Order Code
14-7057
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £47.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/11/2026

Weidmüllers 2690230030 cable features a high-quality design with 8 poles, ensuring reliability in versatile applications. It is commonly used across multiple industries, providing efficient connectivity solutions. Engineers might find it especially useful during projects that demand robust and flexible cable management.
Length 3
LAN Category 6A (IEC)
4x2x0.15 PIMF FRNC GN 4*2*0.128mm²
60811-2-1 IEC 60754-1
Abrasion resistance very good
Anti-kink sleeve None
Arrangement of wire cores Twisted pair
Cable construction 4x2
Cable Type S/FTP
Category Cat.6A / Class EA (ISO/
Characteristic impedance 100 ± 5 O at 100MHz
Colour outer sheath Green
Colour sequence or wires - wire pairs white - blue, white -
Complete shielding Shielding braid made from
Copper diameter 0.48 µm
Cross-section 4*2*AWG 26/7 -
Degree of protection (IP) IP67
Flame retardant According to IEC/EN 60332-3-24
GTIN (EAN) 4050118696264
Halogen halogen-free, according to
Halogen free according to EN IEC 60754-1 true
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Impervious to smoke According to IEC 61034
Installation temperature -20 °C...60°C
Insulation PE
Insulation cross-section 0.98mm
Length (inches) 118.1102 inch
Loop resistance 290 O/km
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Material sheath PUR
Min. bending radius, once only 5 x cable diameter
Min. bending radius, repetitive 10 x cable diameter
Net weight 149.6g
Number of wires 8
Oil resistant according to EN IEC 60811-404 true
Operating Temperature -40 °C...80°C
Pin assignment Other
Plug left M12, X-coded, IP67, male
Plug right RJ45, IP20, male contact,
REACH SVHC Lead 7439-92-1
Resistance to oils in accordance with IEC
Resistance to spread of flame in accordance with IEC
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 67cf1078-beca-4687-860b-dc475a6ec24a
Sheath diameter, max. 6.7mm
Sheath diameter, min. 6.1mm
Sheathing colour green (RAL 6018)
Shielding S/FTP
Shielding braid thickness 0.1mm
Signal propagation time 5.2 ns/m
Standard designations S/FTP, LIO2YSC11Y
Standard, assembly UL Style 20963
Storage temperature -40 °C...80°C
Strands 7
Suitable for cable guide chain false
Test voltage: wire-wire-shield 700 Vrms, 50 Hz, 1 min
Transfer impedance 15 mO/m at 1 MHz, 10
Type of connector connection 1 RJ45 8(4)
Type of connector connection 2 RJ45 8(4)
Version System cable, RJ45 IP 20, M12 x-type IP67 male,
wire orange, white - green,
Wire material Stranded tin-plated copper
Wire pair shielding Aluminium foil

Reviews

Be the first to submit a review

Trustpilot