Weidmüller PM 5.00/06/90 3.5SN BK BX is a PCB terminal, 250 V, 24 A, Pitch in mm: 5.00, 2.5 mm², Number of poles: 6, THT solder connection, 90\u00b0, Box. PCB terminal block (print terminal, board terminal) for simple and safe data transmission directly to the PCB.
| Mounting Type |
Through Hole |
| Mounting Direction |
Vertical |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| 0470 |
conductor connected |
| Clampable conductor |
Cross-section for conductor connection |
| Clamping range, max. |
2.5mm² |
| Clamping range, min. |
0.13mm² |
| Clamping screw |
M 2.5 |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Comparative Tracking Index (CTI) |
= 600 |
| Conductor outlet direction |
90\u00b0 |
| Conductor type |
Type of conductor |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.25 - 1.5 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.13 - 2.5 |
| Connectable conductor cross section solid-core |
0.13 - 2.5 |
| Connection type PCB |
Soldering connection |
| Contact Material |
Cu-alloy |
| Contact surface |
tinned |
| Continuous operating temp., max. |
120°C |
| Cross-section for conductor connection |
Type |
| Degree of protection (IP), mounted |
IP20 |
| Depth |
8mm |
| Depth (inches) |
0.315 inch |
| Fitted by customer |
Yes |
| Flexible, max. H05(07) V-K |
2.5mm² |
| Flexible, min. H05(07) V-K |
0.13mm² |
| GTIN (EAN) |
4050118697247 |
| Height |
13.5 |
| Height (inches) |
0.5315 inch |
| Height of lowest version |
10mm |
| Insulating material group |
I |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| Layer structure of solder connection |
1.5...3.5 µm Ni / 4...6 µm |
| Length pin |
3.5 |
| Max. adjacent poles per row |
24 |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
5 |
| Mounting onto the PCB |
THT solder connection |
| Net weight |
4.85g |
| Notes |
•Rated current related to rated cross-section & min. No. of poles. |
| Number of electrical connections |
6 |
| Number of Poles |
6 |
| Operating Temperature |
-50 - 120 |
| Overvoltage category |
II |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.197 " |
| Pitch in mm (P) |
5.00mm |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 600 V / 24 A / 0.13 - 2.5mm² |
| Product family |
OMNIMATE Signal - series |
| Product image |
Dimensional drawing |
| Pull-out test |
Standard |
| Rated current (Use group B / CSA) |
15 A |
| Rated current (Use group B / UL 1059) 15 A |
Rated current (Use group D / UL 1059) 10 A |
| Rated current (Use group D / CSA) |
10 A |
| Rated current In |
24 |
| Rated current, max. number of poles |
24 A |
| Rated current, min. number of poles |
24 A |
| Rated Surge Voltage |
4 |
| Rated voltage |
250 |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group D / UL 1059) 300 V |
| Rated voltage (Use group D / CSA) |
300 V |
| REACH SVHC |
Lead 7439-92-1 |
| Reference text |
Length of ferrules is to be chosen depending on the product and the rated voltage., The outside |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
c2abd024-c370-41bc-90fc-5ba34b090103 |
| Screwdriver blade |
0.6 x 3.5 |
| Screwdriver blade standard |
DIN 5264 |
| Solder eyelet hole diameter (D) |
1.3mm |
| Solder eyelet hole diameter tolerance (D)+ 0,1 mm |
Number of solder pins per pole |
| Solder pin dimensions |
0.75 x 0.9 mm, 0.8 x 1.0 |
| Solder pin length (l) |
3.5mm |
| Solid, max. H05(07) V-U |
2.5mm² |
| Solid, min. H05(07) V-U |
0.13mm² |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Stripping length |
nominal |
| Test for damage to and accidental |
Standard |
| Test: Clampable cross section |
Standard |
| Test: Durability of markings |
Test |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Tightening torque, max. |
0.5 Nm |
| Tightening torque, min. |
0.4 Nm |
| Tinning type |
matt |
| Type |
PCB terminal |
| Type of banding |
Other |
| Type of fastening |
Solder |
| Type of PCB fastening |
Other |
| Version |
Printed circuit board terminals, 5.00 mm, Number |
| VPE height |
57.00mm |
| VPE length |
152.00mm |
| VPE width |
92.00mm |
| Wire cross-section, AWG, max. |
AWG 14 |
| Wire cross-section, AWG, min. |
AWG 26 |
| wire end ferrule |
Stripping length |