Weidmüller AFS 4 2C 30-70V DL BK is a Fuse terminal, PUSH IN, black, 4 mm², 6.3 A, 70 V, Number of connections: 2, Number of levels: 1, TS 35. Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity. With removable carrier for a cartridge fuse.
| Accessory Type |
Fuse terminal |
| Used With |
5mm Pitch |
| Ambient temperature |
-5 °C…40°C |
| Basic material |
Wemid |
| Blade size |
0.6 x 3.5 mm |
| Cartridge fuse |
G-Si. 5 x 20 |
| Certificate No. (ATEX) |
TUEV17ATEX8064U |
| Certificate No. (IECEX) |
IECEXTUR17.0030U |
| Clamping range, max. |
6mm² |
| Clamping range, min. |
0.14mm² |
| Closing plate required |
true |
| Colour |
Black |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.14 - 6 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.14 - 6 |
| Connectable conductor cross section multi-wired |
0.14 - 6 |
| Connectable conductor cross section solid-core |
0.14 - 4 |
| Connection cross-section, finely |
0.14mm² |
| Connection cross-section, stranded, |
6mm² |
| Connection direction |
top |
| Continuous operating temp., max. |
130°C |
| Continuous operating temp., min. |
-60°C |
| Current (ATEX) |
6.3 A |
| Current (IECEX) |
6.3 A |
| Current at maximum wires |
6.3 A |
| Depth |
68 |
| Depth (inches) |
2.6772 inch |
| Depth including DIN rail |
69mm |
| End cover plate required |
Yes |
| Fuse holder (cartridge holder) |
Pivoting |
| Gauge to IEC 60947-1 |
A4 |
| GTIN (EAN) |
4050118733457 |
| Height |
74 |
| Height (inches) |
2.9134 inch |
| Inflammability class of insulation material according to UL94 |
V0 |
| Leakage current, max. |
0.5mA |
| Levels cross-connected internally |
Yes |
| Material insulation body |
Thermoplastic |
| Mounting method |
DIN rail (top hat rail) 35mm |
| Mounting rail |
TS 35 |
| Net weight |
20.88g |
| N-function |
No |
| Nominal Current |
6.3 A |
| Number of connections |
2 |
| Number of levels |
1 |
| Number of potentials |
1 |
| Number of potentials per tier |
1 |
| Open sides |
right |
| Operating Temperature |
-60 - 130 |
| PE function |
No |
| PEN function |
No |
| Pollution severity |
3 |
| Power loss in accordance with IEC |
1.02 W |
| Qty. |
50 items |
| Rated cross-section |
4mm² |
| Rated current In |
6.3 |
| Rated DC voltage |
70 V |
| Rated impulse withstand voltage |
4 kV |
| Rated voltage |
70 |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Standards |
DIN EN 60947-7-3 |
| Storage temperature |
-25 °C...55°C |
| Stripping length |
12mm |
| Surge voltage category |
III |
| Tube length |
min. |
| Tube length for twin wire-end ferrule |
Tube length |
| Tube length for wire-end ferrule with |
Tube length |
| Tube length for wire-end ferrule without Tube length |
min. |
| Twin wire-end ferrules, max. |
1.5mm² |
| Twin wire-end ferrules, min. |
0.5mm² |
| Type |
AFS 4 2C 30-70V DL BK |
| Type of connection |
PUSH IN |
| Type of connection 2 |
PUSH IN |
| Type of electrical connection 1 |
Push-in clamp connection |
| Type of fuse holder |
Swivelling |
| Type of fuse insert |
G-fuse 5x20mm |
| Type of mounting |
TS 35 |
| Type of voltage for indicator |
AC/DC |
| UL 94 flammability rating |
V-0 |
| Version |
Fuse terminal, PUSH IN, 4 mm², 70 V, 6.3 A, black |
| Voltage type for defect indication |
AC/DC |
| Volume resistance according to IEC |
1 mO |
| Width |
6.1 |
| Width (inches) |
0.2402 inch |
| Wire cross section max. (ATEX) |
4mm² |
| Wire cross section max. (IECEX) |
4mm² |