Weidmüller A2T 1.5 FT-PE DL is a Multi-tier modular terminal, PUSH IN, dark beige, 1.5 mm², 500 V, Number of connections: 4, Number of levels: 2, TS 35, V-0. Terminal block with several levels for connecting or joining conductors with permanently secure contact. Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity. Space-saving design.
| Type |
Multi-tier modular terminal |
| No. of Ways |
2 |
| No. of Levels |
3 |
| Termination |
Push-in Cage clamp |
| Width |
3.5mm |
| Ambient temperature |
-5 °C…40°C |
| Basic material |
Wemid |
| Blade size |
0.4 x 2.0 mm |
| Certificate No. (ATEX) |
TUEV16ATEX7909U |
| Certificate No. (cURus) |
E60693 |
| Certificate No. (cURusEX) |
E184763 |
| Certificate No. (IECEX) |
IECEXTUR16.0036U |
| Clamping range, max. |
1.5mm² |
| Clamping range, min. |
0.14mm² |
| Closing plate required |
true |
| Colour |
Beige |
| Conductor size Factory wiring max. |
14 AWG |
| Conductor size Field wiring min. (cURus)26 AWG |
Conductor size Factory wiring min. |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.14 - 1.5 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.14 - 1.5 |
| Connectable conductor cross section multi-wired |
0.14 - 1.5 |
| Connectable conductor cross section solid-core |
0.14 - 1.5 |
| Connection cross-section, finely |
0.14mm² |
| Connection cross-section, stranded, |
1.5mm² |
| Connection direction |
top |
| Continuous operating temp., max. |
130°C |
| Continuous operating temp., min. |
-60°C |
| Current (ATEX) |
13.5 A |
| Current (IECEX) |
13.5 A |
| Current at maximum wires |
16 A |
| Current size B (cURus) |
13 A |
| Current size C (cURus) |
13 A |
| Current size D (cURus) |
5 A |
| Depth |
45 |
| Depth (inches) |
1.7716 inch |
| Depth including DIN rail |
46mm |
| End cover plate required |
Yes |
| Explosion-tested version |
Yes |
| Explosion-tested version Ex e |
true |
| Gauge to IEC 60947-1 |
A1 |
| GTIN (EAN) |
4050118716023 |
| Height |
45 |
| Height (inches) |
1.7716 inch |
| Inflammability class of insulation material according to UL94 |
V0 |
| Insulating material |
Wemid |
| Internally connected stages |
false |
| Levels cross-connected internally |
No |
| Material insulation body |
Thermoplastic |
| Max. voltage (ATEX) |
440 V |
| Max. voltage (IECEX) |
440 V |
| min. |
6mm |
| Mounting method |
DIN rail (top hat rail) 35mm |
| Mounting rail |
TS 35 |
| Net weight |
11.9g |
| Nominal Current |
16 A |
| Number of clamp positions per level |
2 |
| Number of clamping points per level |
2 |
| Number of connections |
4 |
| Number of levels |
2 |
| Number of potentials |
2 |
| Number of potentials per tier |
1 |
| Open sides |
right |
| Operating Temperature |
-60 - 130 |
| Pollution severity |
3 |
| Power loss in accordance with IEC |
0.56 W |
| Rated cross-section |
1.5mm² |
| Rated current In |
16 |
| Rated DC voltage |
500 V |
| Rated impulse withstand voltage |
6 kV |
| Rated voltage |
500 |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Standards |
IEC 60947-7-1, IEC |
| Storage temperature |
-25 °C...55°C |
| Stripping length |
8mm |
| Suitable for conductor material |
Copper |
| Surge voltage category |
III |
| Tube length |
nominal |
| Tube length for wire-end ferrule with |
Tube length |
| Tube length for wire-end ferrule without Tube length |
min. |
| Type of connection |
PUSH IN |
| Type of connection 2 |
PUSH IN |
| Type of electrical connection 1 |
Plug-in connection |
| Type of electrical connection 2 |
Plug-in connection |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
Feed-through terminal, Double-tier terminal, PUSH |
| Voltage size B (cURus) |
300 V |
| Voltage size C (cURus) |
300 V |
| Voltage size D (cURus) |
600 V |
| Volume resistance according to IEC |
1.83 mO |
| Width (inches) |
0.1378 inch |
| Wire cross section max. (ATEX) |
1.5mm² |
| Wire cross section max. (IECEX) |
1.5mm² |