Weidmüllers 2667460000 PCB terminal is a female unshrouded connector with a 7.50mm pitch. It is suitable for secure electrical connections on printed circuit boards, often employed in industrial and automation applications. This component ensures reliable current transmission without the need for additional shrouding, ideal for compact and efficient circuit designs.
| Mounting Type |
Through Hole |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| 60947-7-4 |
(Tu=20°C) |
| Angle PCB/conductor connection |
0°/180° (horizontal) |
| Certificate No. (CSA) |
200039-1815154 |
| Certificate No. (cURus) |
E60693 |
| Clamping range, max. |
2.5mm² |
| Clamping range, min. |
0.12mm² |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Coating |
4-6 µm SN |
| Colour |
orange |
| Colour chart (similar) |
RAL 2000 |
| Comparative Tracking Index (CTI) |
= 600 |
| Conductor outlet direction |
90° |
| Conductor type |
Type of conductor |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.25 - 2.5 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.25 - 2.5 |
| Connectable conductor cross section solid-core |
0.5 - 2.5 |
| Connection type conductor |
Push-in clamp connection |
| Connection type PCB |
Soldering connection |
| Contact Material |
Cu-alloy |
| Degree of protection (IP), mounted |
IP20 |
| Depth |
15.2mm |
| Depth (inches) |
0.5984 inch |
| Flexible, max. H05(07) V-K |
2.5mm² |
| Flexible, min. H05(07) V-K |
0.25mm² |
| GTIN (EAN) |
4050118804126 |
| Height |
18.3 |
| Height (inches) |
0.7205 inch |
| Height of lowest version |
14.8mm |
| Housing colour |
Orange |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (CSA) |
CSA |
| Institute (cURus) |
CURUS |
| Insulating material |
Wemid (PA) |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| Layer structure of solder connection |
4...8 µm Sn matt |
| Length pin |
3.5 |
| Material connection surface |
Tin |
| Material insulation body |
Polyamide (PA) |
| Max. adjacent poles per row |
12 |
| Maximum Operating Temperature |
120°C |
| min. |
max. |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
7.5 |
| Moisture Level (MSL) |
UL 94 flammability rating |
| Mounting onto the PCB |
THT solder connection |
| Net weight |
9.97g |
| Notes |
•Additional variants on request |
| Number of electrical connections |
6 |
| Number of Poles |
6 |
| Number of Rows |
1 |
| Number of solder pins per pole |
2 |
| Operating Temperature |
-50 - 120 |
| Overvoltage category |
II |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.295 " |
| Pitch in mm (P) |
7.50mm |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 1000 V / 24 A / 0.5 - 2.5mm² |
| Product family |
OMNIMATE Signal - series |
| Product image |
Dimensional drawing |
| Protection degree |
IP20 |
| Pull-out test |
Standard |
| Rated current (Use group B / CSA) |
20 A |
| Rated current (Use group B / UL 1059) 20 A |
Rated current (Use group D / UL 1059) 10 A |
| Rated current (Use group D / CSA) |
10 A |
| Rated current In |
24 |
| Rated current, max. number of poles |
24 A |
| Rated current, min. number of poles |
24 A |
| Rated Surge Voltage |
6 |
| Rated voltage |
600 |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group D / UL 1059) 300 V |
| Rated voltage (Use group D / CSA) |
300 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
Length of ferrules is to |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Screwdriver blade |
0.6 x 3.5 |
| Screwdriver blade standard |
DIN 5264 |
| Solder eyelet hole diameter (D) |
1.1mm |
| Solder pin dimensions |
d = 0.8mm |
| Solder pin length (l) |
3.5mm |
| Solid, max. H05(07) V-U |
2.5mm² |
| Solid, min. H05(07) V-U |
0.5mm² |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Stripping length |
10mm |
| Temperature range, installation, max. |
120°C |
| Temperature range, installation, min. |
-25°C |
| Test |
mark of origin, type identification, approval |
| Test for damage to and accidental |
Standard |
| Test: Clampable cross section |
Standard |
| Test: Durability of markings |
Standard |
| tested acc. to standard |
IEC 60664-1, IEC |
| Tinning type |
matt |
| Type |
PCB terminal |
| Type of banding |
Other |
| Type of fastening |
Solder |
| Type of PCB fastening |
Other |
| UL File Number Search |
UL Website |
| Version |
Printed circuit board terminals, 7.50 mm, Num- |
| VPE height |
31.00mm |
| VPE length |
350.00mm |
| VPE width |
138.00mm |
| w. plastic collar ferrule, DIN 46228 pt 4,0.25 mm² |
w. plastic collar ferrule, DIN 46228 pt 4,2.5mm² |
| Width |
35.2mm |
| Width (inches) |
1.3858 inch |
| Wire connection method |
PUSH IN |
| Wire cross-section, AWG, max. |
AWG 12 |
| Wire cross-section, AWG, min. |
AWG 24 |