Weidműller 2667440000 PCB Terminal 7.50mm Female Unshrouded

MPN
2667440000
Brand
Weidmuller
Order Code
14-7832
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
200+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 400 in stock

Weidmüllers 2667440000 PCB terminal features a 7.50mm pitch and is a female unshrouded connector. It is designed to offer reliable electrical connections in control systems and building automation. The components robust design supports easy integration into various printed circuit boards for industrial use.
Mounting Type Through Hole
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 57 106
60947-7-4 (Tu=20°C)
Angle PCB/conductor connection 0°/180° (horizontal)
Certificate No. (CSA) 200039-1815154
Certificate No. (cURus) E60693
Clamping range, max. 2.5mm²
Clamping range, min. 0.12mm²
class/ pollution degree II/2 class/ pollution degree III/2
Coating 4-6 µm SN
Colour orange
Colour chart (similar) RAL 2000
Colour of operational elements black
Comparative Tracking Index (CTI) = 600
Conductor outlet direction 90°
Conductor type Type of conductor
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 2.5
Connectable conductor cross section solid-core 0.5 - 2.5
Connection type conductor Push-in clamp connection
Connection type PCB Soldering connection
Contact Material Cu-alloy
Contact surface tinned
Degree of protection (IP), mounted IP20
Depth 15.2mm
Depth (inches) 0.5984 inch
Flexible, max. H05(07) V-K 2.5mm²
Flexible, min. H05(07) V-K 0.25mm²
GTIN (EAN) 4050118804119
Height 18.3
Height (inches) 0.7205 inch
Height of lowest version 14.8mm
Housing colour Orange
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material Wemid (PA)
IPC conformity Conformity: The products are developed, manufactured and delivered according international
Length pin 3.5
Material connection surface Tin
Material insulation body Polyamide (PA)
Max. adjacent poles per row 12
Maximum Operating Temperature 120°C
min. max.
Minimum Operating Temperature -50°C
Modular spacing connections 7.5
Mounting onto the PCB THT solder connection
Net weight 6.62g
Notes •Additional variants on request
Number of electrical connections 4
Number of Poles 4
Number of Rows 1
Number of solder pins per pole 2
Operating Temperature -50 - 120
Overvoltage category II
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.295 "
Pitch in mm (P) 7.50mm
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 1000 V / 24 A / 0.5 - 2.5mm²
Product family OMNIMATE Signal - series
Product image Dimensional drawing
Protection degree IP20
Pull-out test Standard
Rated current (Use group B / CSA) 20 A
Rated current (Use group B / UL 1059) 20 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated current In 24
Rated current, max. number of poles 24 A
Rated current, min. number of poles 24 A
Rated Surge Voltage 6
Rated voltage 600
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text Length of ferrules is to
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264
Solder eyelet hole diameter (D) 1.1mm
Solder pin dimensions d = 0.8mm
Solder pin length (l) 3.5mm
Solid, max. H05(07) V-U 2.5mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stripping length 10mm
Temperature range, installation, max. 120°C
Temperature range, installation, min. -25°C
Test mark of origin, type identification, approval
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
tested acc. to standard IEC 60664-1, IEC
Tinning type matt
Type PCB terminal
Type of banding Other
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-0
UL File Number Search UL Website
Version Printed circuit board terminals, 7.50 mm, Num-
VPE height 31.00mm
VPE length 349.00mm
VPE width 138.00mm
w. plastic collar ferrule, DIN 46228 pt 4,0.25 mm² w. plastic collar ferrule, DIN 46228 pt 4,2.5mm²
Width 25.2mm
Width (inches) 0.9921 inch
Wire connection method PUSH IN
Wire cross-section, AWG, max. AWG 12
Wire cross-section, AWG, min. AWG 24

Reviews

Be the first to submit a review

Trustpilot