Weidműller 2662600000 Cable Duct H60mm W25mm

MPN
2662600000
Brand
Weidmuller
Order Code
14-0230
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 775 in stock

Weidmüller CD 60X25 4/6 BL is a Cable duct, Height: 60 mm, Width: 25 mm, slotted, Slit width: 4.00 mm, Slit gap: 6.00 mm. Cable conduit for routing wires and cables. Removable lid and dimensionally accurate base perforation. Installed conductors can be fixed with holding lugs, the cover can simply be snapped on.
Type Trunking
Colour Blue
Length 2m
Material Polyethylene (PE)
Internal Diameter n/a

Reviews

Be the first to submit a review

Trustpilot