Weidműller 2662460000 Cable Duct 40mm H 60mm W

MPN
2662460000
Brand
Weidmuller
Order Code
14-0232
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
40+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 340 in stock

Weidmüller provides a robust cable duct with a height of 40mm and a width of 60mm, designed for efficient cable management. This component is ideal for neatly organising cables in control panels or industrial machinery. Typical applications include electrical enclosures where space optimisation and cable protection are critical.
Type Trunking
Colour Blue
Length 2m
Material Polyethylene (PE)
Internal Diameter n/a

Reviews

Be the first to submit a review

Trustpilot