Weidműller 2659840000 Surge Arrester Type II Protection Device

MPN
2659840000
Brand
Weidmuller
Order Code
14-9985
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £40.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 9 in stock

Weidmüller VPU AC II 0 300/50 Y is a Surge arrester AC (Type 2), Mains voltage: , Low voltage network: TN, Single-phase, Number of poles: 1. The device is a Type II surge protection and is also tested as Type III device. It can be installed in the sub distribution board and also can protect the following end devices against surge voltages caused by switch operations or indirect lightning. The portfolio offers a wide range of applications with different nominal voltages, suitability for various types of main voltages and worldwide usage in high-elevation regions and long warranty. All devices can be installed in various applications.
Type SPD
Voltage Rating 1.3
Alternative product VPU AC II 0 300/50
Ambient temperature -40 °C…85°C
Ambient temperature (operational), max.85 °C Rated Voltage UN
Available until 2026-06-01T00:00:00+02:00
Category SPD TYPE 1CA
Category type 2 true
Certificate No. (cURus) E3542610000
Colour blue
Combined pulse UOC 6 kV
Connection Type PUSH IN
Construction size 1 modular spacing
Degree of protection (IP) IP20
Delivery status This article will no longer be available in the future.
Depth 64mm
Depth (inches) 2.5197 inch
Design Installation housing; 1TE
Discharge current (type III) 3 kA
Discharge current Imax (8/20µs) N-PE 50 kA Discharge current In (8/20µs) N-PE
Discharge current Imax (8/20µs) wire-PE50 kA SPD type
Discharge current In (8/20µs) wire-PE 25 kA
Energy coordination (=10 m) Type II, Type III
Frequency range, max. 60 Hz
Frequency range, min. 50 Hz
GTIN (EAN) 4050118679403
Height 45mm
Height (inches) 1.7716 inch
Humidity 5 - 95% rel. humidity
In 20 kA
Integrated backup fuse false
Integrated back-up fuse No
Integrated short-circuit protection false
Integrated short-circuit protection selective to fuse gG 315
Leakage current at Un 0.3mA
Leakage-current free false
Low voltage network TN, Single-phase
Max. conductor cross section flexible (fine-strand) 25
Max. conductor cross section solid (solid, stranded) 35
Max. continuous voltage AC 300
Max. continuous voltage, Uc (AC) 300 V
Max. continuous voltage, Uc (N-PE) 300 V
Max. discharge surge current (8/20) 50
Max. overcurrent protection device, parallel connection (fuse) 315
MCOV (L/N-PE) 300 V
Mounting method DIN rail (top hat rail) 35mm
Net weight 65g
Number of conductors (without earthing) 0
Number of Poles 1
Operating altitude = 4000 m
Operating Temperature -40 °C...85°C
Optical function display green = ok, yellow =
Pollution severity 2
Protection degree IP20 in installed state
Protection level Up at IN (L/N-PE) = 1.3 kV
Rated Voltage (AC) 230 V
REACH SVHC No SVHC above 0.1 wt%
Requirements category acc. to IEC Type II, Type III
Requirements class, acc. to EN T2, T3
Response time / fallback time = 25 ns
ROHS Conform
RoHS Compliance Status Compliant without exemption
SCCR 150 kA
Segment Power distribution
Short-circuit breaking capacity (Isccr) 0.1
Short-circuit current rating ISCCR 0.1 kA
Signalling at the device Optical
Signalling contact No
Standards IEC61643-11,
Storage temperature -40 °C...85°C
Stripping length 18mm
Surge voltage category III
System configuration DC false
System configuration IT true
System configuration TN true
System configuration TN-C true
System configuration TN-C-S true
System configuration TN-S true
System configuration TT true
Time interval 5 years
Type of connection Plug-in connection, Screw
UL 94 flammability rating V-0
UL File Number Search UL Website
Voltage protection level 1.3
Voltage type AC
VPR (L/N-PE) 900 V
VPR (L-PE) 900 V
Width 18mm
Width (inches) 0.7087 inch
Wire connection cross section, finely 25mm²
Wire cross-section, solid, max. 35mm²
Wire cross-section, solid, min. 1.5mm²
With remote signalling contact false

Reviews

Be the first to submit a review

Trustpilot