Weidműller 2658200000 Cross-Connector Male Unshrouded Conductive

MPN
2658200000
Brand
Weidmuller
Order Code
14-7904
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
15+ £12.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 275 in stock

Weidmüllers 2658200000 Cross-Connector is a male unshrouded conductive component. It is designed for secure electrical connections between terminal blocks, offering reliability in high-density wiring applications. Ideal for use in industrial and automation systems, it simplifies circuit configurations.
Accessory Type Phase Busbar Terminals
Used With Any
Ambient temperature -5 °C…40°C
Available until 2025-06-01T00:00:00+02:00
Colour grey
Delivery status Discontinued
Depth 9.3mm
Depth (inches) 0.3661 inch
Explosion-tested version No
GTIN (EAN) 4050118672329
Height 28.5mm
Height (inches) 1.122 inch
Net weight 86.96g
Nominal Current 80 A
Number of Poles 38
Pitch in mm (P) 27.00mm
Rated cross-section 16mm²
Rated voltage 400 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Version Phase busbar (Terminals), 80, Number of poles:
Width 1016mm
Width (inches) 39.9999 inch

Reviews

Be the first to submit a review

Trustpilot