Weidműller 2658130000 Cross-connector Male Unshrouded 10-Pole Compact

MPN
2658130000
Brand
Weidmuller
Order Code
14-7916
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
60+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,020 in stock

Weidmüllers 2658130000 is a 10-pole compact unshrouded cross-connector, designed for efficient electrical connections. It features a male configuration, facilitating streamlined circuit integration in terminal blocks. This component is typically used in industrial automation systems requiring secure and straightforward cross-connections.
Accessory Type Phase Busbar Terminals
Used With Any
Alternative product G-2L-1000/10
Ambient temperature -5 °C…40°C
Available until 2024-08-30T00:00:00+02:00
Colour grey
Delivery status Discontinued
Depth 9.3mm
Depth (inches) 0.3661 inch
GTIN (EAN) 4050118672398
Height 28.5mm
Height (inches) 1.122 inch
Net weight 25.75g
Nominal Current 63 A
Number of Poles 18
Pitch in mm (P) 17.80mm
Rated cross-section 10mm²
Rated voltage 400 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Version Phase busbar (Terminals), 63, Number of poles:
Width 320mm
Width (inches) 12.5984 inch

Reviews

Be the first to submit a review

Trustpilot