Weidműller 2658060000 CrossConnector Male Unshrouded 6P

MPN
2658060000
Brand
Weidmuller
Order Code
14-7905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
30+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 260 in stock

Weidmüller manufactures the CrossConnector Male Unshrouded 6P?, notable for its six-pole configuration. It is typically employed in electrical systems for creating secure connections, often used in control panel applications. Its unshrouded design allows for easy integration and maintenance within circuit assemblies.
Accessory Type Phase Busbar Terminals
Used With Any
Ambient temperature -5 °C…40°C
Available until 2025-06-01T00:00:00+02:00
Colour grey
Delivery status Discontinued
Depth 16.8mm
Depth (inches) 0.6614 inch
Explosion-tested version No
GTIN (EAN) 4050118672466
Height 15.5mm
Height (inches) 0.6102 inch
Net weight 36.45g
Nominal Current 80 A
Number of Poles 37
Pitch in mm (P) 17.80mm
Rated cross-section 16mm²
Rated voltage 400 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Version Phase busbar (Terminals), 80, Number of poles:
Width 1016mm
Width (inches) 39.9999 inch

Reviews

Be the first to submit a review

Trustpilot